AC DC Converters

Results: 2
Voltage - Output 1
24V36V
Current - Output 1
8.33 A12.5 A
Operating Temperature
-40°C ~ 70°C (With Derating)-40°C ~ 85°C (With Derating)
Features
DC Input Capable, IP10, Load Sharing, PFC, Universal InputPFC, Universal Input
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
VCCS300S-48
VCCS300S-24
AC/DC CONVERTER 24V 300W
Vox Power Ltd.
1,007
In Stock
1 : $154.54000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
-
-
12.5 A
300W
ITE (Commercial)
4 kV
95%
-40°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm)
CE
62368-1
VCCS300S-15
VCCS300S-36
AC/DC CONVERTER 36V 300W
Vox Power Ltd.
58
In Stock
1 : $154.54000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
36V
-
-
-
-
-
8.33 A
300W
ITE (Commercial)
4 kV
95%
-40°C ~ 85°C (With Derating)
DC Input Capable, IP10, Load Sharing, PFC, Universal Input
Chassis Mount
3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm)
CE
62368-1
Showing
of 2

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.