AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41 In Stock | 1 : $51.00000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 6.25 A | 120W (150W Forced Air) | Household Appliances, ITE (Commercial) | 3 kV | 94% | -30°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.28" H (101.6mm x 50.8mm x 32.5mm) | CE, cURus, DEMKO, FCC | 60335-1; 60601-1; 62368-1 | |||
63 In Stock | 1 : $53.50000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 10 A | 120W | Household Appliances, ITE (Commercial) | 3 kV | 93% | -30°C ~ 80°C (With Derating) | Adjustable Output, Baseplate, Universal Input | Chassis Mount | 4.60" L x 2.00" W x 1.36" H (116.8mm x 50.8mm x 34.6mm) | CE, cURus, DEMKO, FCC | - | |||
51 In Stock | 1 : $53.50000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 5 A | 120W | Household Appliances, ITE (Commercial) | 3 kV | 94% | -30°C ~ 80°C (With Derating) | Adjustable Output, Baseplate, Universal Input | Chassis Mount | 4.60" L x 2.00" W x 1.36" H (116.8mm x 50.8mm x 34.6mm) | CE, cURus, DEMKO, FCC | - | |||
17 In Stock | 1 : $46.00000 Box | Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC | 28V | - | - | - | - | - | 3.6 A | 101W | ITE (Commercial), Medical | 5.656 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.7mm) | CE, cURus, TUV | - |