AC DC Converters

Results: 3
Series
RPS-60 (60W)RS-150 (150W)RSP-150 (150W)
Type
EnclosedOpen Frame
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC90 ~ 264 VAC, 127 ~ 370 VDC
Current - Output 1
10 A26 A30 A
Power (Watts)
50W130W150W
Applications
ITE (Commercial)ITE (Commercial), Medical
Voltage - Isolation
3 kV4 kV
Efficiency
78%79%87%
Operating Temperature
-30°C ~ 70°C (With Derating)-25°C ~ 70°C (With Derating)-20°C ~ 70°C (With Derating)
Features
Adjustable OutputAdjustable Output, PFC, Remote On/Off, Universal InputAdjustable Output, Universal Input
Size / Dimension
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)7.83" L x 3.90" W x 1.18" H (199.0mm x 99.0mm x 30.0mm)
Approval Agency
CB, CCC, CE, cURus, TUVCB, CE, cURus, TUV
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
RPS-60
RPS-60-5
AC/DC CONVERTER 5V 50W
MEAN WELL USA Inc.
1,119
In Stock
1 : $17.32000
Box
Box
ActiveOpen Frame190 ~ 264 VAC, 127 ~ 370 VDC5V----10 A50WITE (Commercial), Medical4 kV79%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)CB, CE, cURus, TUV
RS-150
RS-150-5
AC/DC CONVERTER 5V 130W
MEAN WELL USA Inc.
234
In Stock
1 : $27.82000
Box
Box
ActiveEnclosed188 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC5V----26 A130WITE (Commercial)3 kV78%-25°C ~ 70°C (With Derating)Adjustable OutputChassis Mount7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)CB, CE, cURus, TUV
RSP-150
RSP-150-5
AC/DC CONVERTER 5V 150W
MEAN WELL USA Inc.
162
In Stock
1 : $45.33000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC5V----30 A150WITE (Commercial)4 kV87%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount7.83" L x 3.90" W x 1.18" H (199.0mm x 99.0mm x 30.0mm)CB, CCC, CE, cURus, TUV
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.