AC DC Converters

Results: 2
Features
80 Plus® Gold, Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input80 Plus® Gold, Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
CLP0212FPEX5Z03C
CLP0212FPEX5Z03C
AC/DC CONVERTER 12V 200W
OmniOn Power
58
In Stock
1 : $92.89000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
16.7 A
200W
ITE (Commercial)
3 kV
89.5%
-40°C ~ 70°C (With Derating)
80 Plus® Gold, Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
-
CLP0212FPEX5Z01C
CLP0212FPEX5Z01C
AC/DC CONVERTER 12V 200W
OmniOn Power
13
In Stock
1 : $122.32000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
16.7 A
200W
ITE (Commercial)
3 kV
89.5%
-40°C ~ 70°C (With Derating)
80 Plus® Gold, Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
-
Showing
of 2

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.