AC DC Converters

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
PFM4414series
PFM4414VB6M24D0C00
AC/DC CONVERTER 24V 400W
Vicor Corporation
2
In Stock
1 : $822.71000
Tray
-
Tray
Not For New Designs
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
-
16.67 A
400W
ITE (Commercial)
4.242 kV
90%
-20°C ~ 100°C
External Rectification Required, PFC, Universal Input
Chassis Mount
4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm)
CE, cTUVus, cURus
PFM4414series
PFM4414VB6M48D0T00
AC/DC CONVERTER 48V 400W
Vicor Corporation
6
In Stock
1 : $853.98000
Tray
-
Tray
Not For New Designs
Enclosed
1
85 ~ 264 VAC
48V
-
-
-
-
8.33 A
400W
ITE (Commercial)
4.242 kV
92%
-40°C ~ 100°C
External Rectification Required, PFC, Universal Input
Chassis Mount
4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm)
CE, cTUVus, cURus
PFM4414series
PFM4414VB6M48D0C00
AC/DC CONVERTER 48V 400W
Vicor Corporation
0
In Stock
1 : $853.98000
Tray
-
Tray
Not For New Designs
Enclosed
1
85 ~ 264 VAC
48V
-
-
-
-
8.33 A
400W
ITE (Commercial)
4.242 kV
92%
-20°C ~ 100°C
External Rectification Required, PFC, Universal Input
Chassis Mount
4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm)
CE, cTUVus, cURus
PFM4414series
PFM4414VB6M24D0T00
AC/DC CONVERTER 24V 400W
Vicor Corporation
0
In Stock
1 : $862.39000
Tray
-
Tray
Not For New Designs
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
-
16.67 A
400W
ITE (Commercial)
4.242 kV
90%
-40°C ~ 100°C
External Rectification Required, PFC, Universal Input
Chassis Mount
4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm)
CE, cTUVus, cURus
Showing
of 4

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.