AC DC Converters

Results: 12
Series
MINT1275 (275W)MINT1500 (500W)TU425 (425W)
Packaging
BoxBulk
Voltage - Input
90 ~ 264 VAC90 ~ 270 VAC
Voltage - Output 1
12V15V18V24V48V56V
Current - Output 1
3.2 A3.75 A5.1 A5.9 A7.3 A7.5 A11.9 A12 A14.6 A15 A22 A
Power (Watts)
180W (275W Forced Air)280W (385W Forced Air)300W (425W Forced Air)350W (500W Forced Air)
Applications
ITE (Commercial)Medical
Efficiency
88%90%92%93%
Features
Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal InputAdjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputDC Input Capable, Load Sharing, Remote Sense, Standby Output, Universal Input
Size / Dimension
5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm)6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm)7.00" L x 3.30" W x 1.50" H (177.8mm x 83.8mm x 38.2mm)
Approval Agency
CECE, cURus, DEMKO
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
245
In Stock
1 : $379.80000
Box
Box
Active
Open Frame
1
90 ~ 270 VAC
24V
-
-
-
-
14.6 A
350W (500W Forced Air)
Medical
4 kV
93%
-10°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
7.00" L x 3.30" W x 1.50" H (177.8mm x 83.8mm x 38.2mm)
CE
0
In Stock
38
Marketplace
Check Lead Time
1 : $196.44000
Bulk
1 : $179.94000
Bulk
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
7.5 A
180W (275W Forced Air)
Medical
4 kV
92%
-10°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm)
CE
TU425
TU425S24E
AC/DC CONVERTER 24V 300W
SL POWER / Advanced Energy
0
In Stock
136
Marketplace
Check Lead Time
1 : $356.60000
Bulk
1 : $282.67000
Box
Bulk
Box
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
11.9 A
300W (425W Forced Air)
ITE (Commercial)
4 kV
90%
-10°C ~ 70°C (With Derating)
DC Input Capable, Load Sharing, Remote Sense, Standby Output, Universal Input
Chassis Mount
6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm)
CE, cURus, DEMKO
0
In Stock
95
Marketplace
Check Lead Time
1 : $196.44000
Bulk
80 : $189.67650
Bulk
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
48V
-
-
-
-
3.75 A
180W (275W Forced Air)
Medical
4 kV
92%
-10°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm)
CE
0
In Stock
446
Marketplace
Check Lead Time
1 : $201.23000
Bulk
80 : $189.67650
Bulk
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
15 A
180W (275W Forced Air)
Medical
4 kV
92%
-10°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm)
CE
0
In Stock
153
Marketplace
Check Lead Time
1 : $201.23000
Bulk
80 : $189.67650
Bulk
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
56V
-
-
-
-
3.2 A
180W (275W Forced Air)
Medical
4 kV
92%
-10°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm)
CE
TU425
TU425S48E
AC/DC CONVERTER 48V 300W
SL POWER / Advanced Energy
10
In Stock
428
Marketplace
1 : $254.88000
Bulk
1 : $285.50000
Box
Bulk
Box
Active
Open Frame
1
90 ~ 264 VAC
48V
-
-
-
-
5.9 A
300W (425W Forced Air)
ITE (Commercial)
4 kV
90%
-10°C ~ 70°C (With Derating)
DC Input Capable, Load Sharing, Remote Sense, Standby Output, Universal Input
Chassis Mount
6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm)
CE, cURus, DEMKO
TU425
TU425S12E
AC/DC CONVERTER 12V 280W
SL POWER / Advanced Energy
0
In Stock
343
Marketplace
Check Lead Time
1 : $254.88000
Bulk
32 : $258.04500
Box
Bulk
Box
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
22 A
280W (385W Forced Air)
ITE (Commercial)
4 kV
88%
-10°C ~ 70°C (With Derating)
DC Input Capable, Load Sharing, Remote Sense, Standby Output, Universal Input
Chassis Mount
6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm)
CE, cURus, DEMKO
TU425
TU425S18E
AC/DC CONVERTER 18V 300W
SL POWER / Advanced Energy
0
In Stock
28
Marketplace
Check Lead Time
1 : $254.88000
Bulk
32 : $258.04500
Box
Bulk
Box
Active
Open Frame
1
90 ~ 264 VAC
18V
-
-
-
-
14.6 A
300W (425W Forced Air)
ITE (Commercial)
4 kV
88%
-10°C ~ 70°C (With Derating)
DC Input Capable, Load Sharing, Remote Sense, Standby Output, Universal Input
Chassis Mount
6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm)
CE, cURus, DEMKO
TU425
TU425S56E
AC/DC CONVERTER 56V 300W
SL POWER / Advanced Energy
0
In Stock
14
Marketplace
Check Lead Time
1 : $254.88000
Bulk
32 : $258.04500
Box
Bulk
Box
Active
Open Frame
1
90 ~ 264 VAC
56V
-
-
-
-
5.1 A
300W (425W Forced Air)
ITE (Commercial)
4 kV
90%
-10°C ~ 70°C (With Derating)
DC Input Capable, Load Sharing, Remote Sense, Standby Output, Universal Input
Chassis Mount
6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm)
CE, cURus, DEMKO
0
In Stock
Check Lead Time
80 : $191.20525
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
15V
-
-
-
-
12 A
180W (275W Forced Air)
Medical
4 kV
92%
-10°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm)
CE
0
In Stock
Check Lead Time
24 : $426.16958
Box
Box
Active
Open Frame
1
90 ~ 270 VAC
48V
-
-
-
-
7.3 A
350W (500W Forced Air)
Medical
4 kV
93%
-10°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
7.00" L x 3.30" W x 1.50" H (177.8mm x 83.8mm x 38.2mm)
CE
Showing
of 12

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.