AC DC Converters

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
VMS-450B-xx-CFS_Series
VMS-450B-12-CFS
AC/DC CONVERTER 12V 450W
CUI Inc.
4
In Stock
35
Marketplace
1 : $168.55000
Box
1 : $205.78000
Bulk
-
Bulk
Box
Active
Enclosed
1
100 ~ 240 VAC
12V
-
-
-
-
-
37.5 A
450W
Medical
4 kV
89%
-20°C ~ 70°C (With Derating)
PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm)
CB Scheme, EN, IEC, TUV, UL
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
VMS-450B-xx-CNF_Series
VMS-450B-24-CNF
AC/DC CONVERTER 24V 451W
CUI Inc.
48
In Stock
1 : $173.41000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
100 ~ 240 VAC
24V
-
-
-
-
-
18.8 A
451W
Medical
4 kV
91%
-20°C ~ 70°C (With Derating)
PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.41" W x 1.97" H (127.0mm x 86.6mm x 50.0mm)
CB Scheme, EN, IEC, TUV, UL
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
VMS-450B-xx-CFS_Series
VMS-450B-48-CFS
AC/DC CONVERTER 48V 451W
CUI Inc.
48
In Stock
1 : $187.03000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
100 ~ 240 VAC
48V
-
-
-
-
-
9.4 A
451W
Medical
4 kV
91%
-20°C ~ 70°C (With Derating)
PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm)
CB Scheme, EN, IEC, TUV, UL
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
VMS-450B-xx-CFS_Series
VMS-450B-54-CFS
AC/DC CONVERTER 54V 448W
CUI Inc.
6
In Stock
1 : $220.04000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
100 ~ 240 VAC
54V
-
-
-
-
-
8.3 A
448W
Medical
4 kV
92%
-20°C ~ 70°C (With Derating)
PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm)
CB Scheme, EN, IEC, TUV, UL
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
VMS-450B-xx-CNF_Series
VMS-450B-48-CNF
AC/DC CONVERTER 48V 451W
CUI Inc.
25
In Stock
10
Marketplace
1 : $173.41000
Box
1 : $190.42000
Bulk
Tariff may apply if shipping to the United States
Bulk
Box
Active
Enclosed
1
100 ~ 240 VAC
48V
-
-
-
-
-
9.4 A
451W
Medical
4 kV
91%
-20°C ~ 70°C (With Derating)
PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.41" W x 1.97" H (127.0mm x 86.6mm x 50.0mm)
CB Scheme, EN, IEC, TUV, UL
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
VMS-450B-xx-CFS_Series
VMS-450B-24-CFS
AC/DC CONVERTER 24V 451W
CUI Inc.
15
In Stock
2
Marketplace
1 : $187.03000
Box
1 : $205.78000
Bulk
Tariff may apply if shipping to the United States
Bulk
Box
Active
Enclosed
1
100 ~ 240 VAC
24V
-
-
-
-
-
18.8 A
451W
Medical
4 kV
91%
-20°C ~ 70°C (With Derating)
PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm)
CB Scheme, EN, IEC, TUV, UL
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
VMS-450B-xx-CNF_Series
VMS-450B-12-CNF
AC/DC CONVERTER 12V 450W
CUI Inc.
0
In Stock
18
Marketplace
Check Lead Time
1 : $204.01000
Box
1 : $190.42000
Bulk
Tariff may apply if shipping to the United States
Bulk
Box
Active
Enclosed
1
100 ~ 240 VAC
12V
-
-
-
-
-
37.5 A
450W
Medical
4 kV
89%
-20°C ~ 70°C (With Derating)
PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.41" W x 1.97" H (127.0mm x 86.6mm x 50.0mm)
CB Scheme, EN, IEC, TUV, UL
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
Showing
of 7

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.