AC DC Converters

Results: 19
Series
GCS (180W)MHP (1000W)MHP (650W)SMP350 (350W)
Packaging
BoxBulk
Voltage - Input
80 ~ 264 VAC85 ~ 264 VAC
Voltage - Output 1
12V15V18V24V28V36V48V
Current - Output 1
6.3 A7.3 A9.7 A12.5 A13.5 A14.6 A18 A19.4 A21 A22 A23 A25 A27 A28 A
Power (Watts)
151W (180W Forced Air)300W330W349W350W601W644W648W650W1000W
Applications
ITE (Commercial), MedicalMedical
Voltage - Isolation
4 kV4000 V
Efficiency
84%85%93%
Operating Temperature
-40°C ~ 70°C (With Derating)-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputPFC, Standby Output, Universal InputRemote On/Off
Size / Dimension
7.00" L x 3.60" W x 1.70" H (177.8mm x 91.4mm x 43.2mm)9.18" L x 4.00" W x 2.50" H (233.2mm x 101.6mm x 63.5mm)9.55" L x 5.90" W x 2.40" H (242.6mm x 149.8mm x 61.0mm)
Approval Agency
-CBCB, CE, TUV, UL
Stocking Options
Environmental Options
Media
Marketplace Product
19Results

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
SMP350
SMP350PS12
AC/DC CONVERTER 12V 300W
XP Power
214
In Stock
1 : $126.97000
Box
Box
ActiveEnclosed185 ~ 264 VAC12V----25 A300WITE (Commercial), Medical4 kV93%-40°C ~ 70°C (With Derating)Remote On/OffChassis Mount7.00" L x 3.60" W x 1.70" H (177.8mm x 91.4mm x 43.2mm)CB, CE, TUV, UL62368-1
MFG_MHP1000
MHP1000PS48
AC/DC CONVERTER 48V 1000W
XP Power
32
In Stock
1 : $750.08000
Box
Box
ActiveEnclosed185 ~ 264 VAC48V----21 A1000WMedical4 kV85%-20°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount9.55" L x 5.90" W x 2.40" H (242.6mm x 149.8mm x 61.0mm)CB-
SMP350
SMP350PS28
AC/DC CONVERTER 28V 350W
XP Power
191
In Stock
1 : $126.97000
Box
Box
ActiveEnclosed185 ~ 264 VAC28V----12.5 A350WITE (Commercial), Medical4 kV93%-40°C ~ 70°C (With Derating)Remote On/OffChassis Mount7.00" L x 3.60" W x 1.70" H (177.8mm x 91.4mm x 43.2mm)CB, CE, TUV, UL62368-1
SMP350
SMP350PS24
AC/DC CONVERTER 24V 350W
XP Power
177
In Stock
1 : $126.97000
Box
Box
ActiveEnclosed185 ~ 264 VAC24V----14.6 A350WITE (Commercial), Medical4 kV93%-40°C ~ 70°C (With Derating)Remote On/OffChassis Mount7.00" L x 3.60" W x 1.70" H (177.8mm x 91.4mm x 43.2mm)CB, CE, TUV, UL62368-1
MFG_MHP650-EF
MHP650PS28-EF
AC/DC CONVERTER 28V 644W
XP Power
30
In Stock
1 : $522.84000
Box
Box
ActiveEnclosed185 ~ 264 VAC28V----23 A644WMedical4 kV84%-20°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount9.18" L x 4.00" W x 2.50" H (233.2mm x 101.6mm x 63.5mm)CB-
SMP350
SMP350PS15
AC/DC CONVERTER 15V 330W
XP Power
32
In Stock
1 : $126.97000
Box
Box
ActiveEnclosed185 ~ 264 VAC15V----22 A330WITE (Commercial), Medical4 kV93%-40°C ~ 70°C (With Derating)Remote On/OffChassis Mount7.00" L x 3.60" W x 1.70" H (177.8mm x 91.4mm x 43.2mm)CB, CE, TUV, UL62368-1
SMP350
SMP350PS18
AC/DC CONVERTER 18V 349W
XP Power
11
In Stock
1 : $126.97000
Box
Box
ActiveEnclosed185 ~ 264 VAC18V----19.4 A349WITE (Commercial), Medical4 kV93%-40°C ~ 70°C (With Derating)Remote On/OffChassis Mount7.00" L x 3.60" W x 1.70" H (177.8mm x 91.4mm x 43.2mm)CB, CE, TUV, UL62368-1
SMP350
SMP350PS36
AC/DC CONVERTER 36V 349W
XP Power
7
In Stock
1 : $126.97000
Box
Box
ActiveEnclosed185 ~ 264 VAC36V----9.7 A349WITE (Commercial), Medical4 kV93%-40°C ~ 70°C (With Derating)Remote On/OffChassis Mount7.00" L x 3.60" W x 1.70" H (177.8mm x 91.4mm x 43.2mm)CB, CE, TUV, UL62368-1
MFG_MHP650-EF
MHP650PS24-EF
AC/DC CONVERTER 24V 648W
XP Power
15
In Stock
1 : $522.84000
Box
Box
ActiveEnclosed185 ~ 264 VAC24V----27 A648WMedical4 kV84%-20°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount9.18" L x 4.00" W x 2.50" H (233.2mm x 101.6mm x 63.5mm)CB-
MFG_MHP1000
MHP1000PS24
AC/DC CONVERTER 24V 1000W
XP Power
2
In Stock
1 : $750.08000
Box
Box
ActiveEnclosed185 ~ 264 VAC24V----42 A1000WMedical4 kV85%-20°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount9.55" L x 5.90" W x 2.40" H (242.6mm x 149.8mm x 61.0mm)CB-
GCS Series
GCS180PS24-C
AC/DC CONVERTER 24V 151W
XP Power
6
In Stock
1 : $120.37000
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC24V----6.3 A151W (180W Forced Air)ITE (Commercial), Medical4000 V93%-40°C ~ 70°C (With Derating)PFC, Standby Output, Universal InputChassis Mount-CB, CE, TUV, UL62368-1
MFG_MHP650-EF
MHP650PS15-EF
AC/DC CONVERTER 15V 601W
XP Power
0
In Stock
Check Lead Time
1 : $522.84000
Box
Box
ActiveEnclosed185 ~ 264 VAC15V----40 A601WMedical4 kV84%-20°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount9.18" L x 4.00" W x 2.50" H (233.2mm x 101.6mm x 63.5mm)CB-
MFG_MHP650-EF
MHP650PS48-EF
AC/DC CONVERTER 48V 650W
XP Power
0
In Stock
Check Lead Time
1 : $522.84000
Bulk
Bulk
ActiveEnclosed180 ~ 264 VAC48V----13.5 A650WMedical4000 V85%-20°C ~ 70°C (With Derating)-Chassis Mount9.18" L x 4.00" W x 2.50" H (233.2mm x 101.6mm x 63.5mm)--
MFG_MHP1000
MHP1000PS36
AC/DC CONVERTER 36V 1000W
XP Power
0
In Stock
Check Lead Time
1 : $750.08000
Box
Box
ActiveEnclosed185 ~ 264 VAC36V----28 A1000WMedical4 kV85%-20°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount9.55" L x 5.90" W x 2.40" H (242.6mm x 149.8mm x 61.0mm)CB-
SMP350
SMP350PS48
AC/DC CONVERTER 48V 350W
XP Power
0
In Stock
Check Lead Time
1 : $126.97000
Box
Box
ActiveEnclosed185 ~ 264 VAC48V----7.3 A350WITE (Commercial), Medical4 kV93%-40°C ~ 70°C (With Derating)Remote On/OffChassis Mount7.00" L x 3.60" W x 1.70" H (177.8mm x 91.4mm x 43.2mm)CB, CE, TUV, UL62368-1
MFG_MHP1000
MHP1000PS12
AC/DC CONVERTER 12V 1000W
XP Power
1
In Stock
1 : $750.08000
Box
Box
ActiveEnclosed185 ~ 264 VAC12V----83 A1000WMedical4 kV85%-20°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount9.55" L x 5.90" W x 2.40" H (242.6mm x 149.8mm x 61.0mm)CB-
MFG_MHP650-EF
MHP650PS12-EF
AC/DC CONVERTER 12V 601W
XP Power
0
In Stock
Check Lead Time
50 : $470.45680
Box
Box
ActiveEnclosed185 ~ 264 VAC12V----50 A601WMedical4 kV84%-20°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount9.18" L x 4.00" W x 2.50" H (233.2mm x 101.6mm x 63.5mm)CB-
MFG_MHP650-EF
MHP650PS36-EF
AC/DC CONVERTER 36V 650W
XP Power
0
In Stock
Check Lead Time
50 : $470.45680
Bulk
Bulk
ActiveEnclosed180 ~ 264 VAC36V----18 A650WMedical4000 V85%-20°C ~ 70°C (With Derating)-Chassis Mount9.18" L x 4.00" W x 2.50" H (233.2mm x 101.6mm x 63.5mm)--
MFG_MHP1000
MHP1000PS28
AC/DC CONVERTER 28V 1000W
XP Power
0
In Stock
Check Lead Time
50 : $674.97460
Box
Box
ActiveEnclosed185 ~ 264 VAC28V----36 A1000WMedical4 kV85%-20°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount9.55" L x 5.90" W x 2.40" H (242.6mm x 149.8mm x 61.0mm)CB-
Showing
of 19

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.