AC DC Converters

Results: 17
Manufacturer
ARTESYN / Advanced EnergyTDK-Lambda
Series
CPS250-M (250W)NPS60-M (60W)SCS120PW (120W)
Packaging
BulkTray
Number of Outputs
12
Voltage - Output 1
5V12V15V19V24V30V32V36V48V
Voltage - Output 2
5V-
Current - Output 1
2.5 A3.2 A3.3 A3.75 A4 A5 A6.32 A6.5 A8 A10 A11 A12.9 A12.92 A
Power (Watts)
60W120W155W (250W Forced Air)
Applications
ITE (Commercial)ITE (Commercial), Medical
Voltage - Isolation
3 kV4 kV
Efficiency
85%87%93%
Operating Temperature
-40°C ~ 70°C (With Derating)0°C ~ 60°C (With Derating)0°C ~ 80°C (With Derating)20°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Remote Sense, Universal InputAdjustable Output, PFCAdjustable Output, PFC, Standby Output, Universal InputDC Input Capable, Remote SensePFC
Mounting Type
Chassis MountRack Mount
Size / Dimension
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)4.00" L x 2.00" W x 1.01" H (101.6mm x 50.8mm x 25.7mm)4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.1mm)4.00" L x 2.00" W x 1.29" H (101.6mm x 50.8mm x 32.8mm)5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)
Approval Agency
CB, CCC, CE, CSA, NEMKO, TUV, ULCB, CCC, CE, CSA, UL, TUVCCC, CSA, ULCE
Stocking Options
Environmental Options
Media
Marketplace Product
17Results

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
NPS24-M
NPS62-M
AC/DC CONVERTER 5V 60W
ARTESYN / Advanced Energy
1,118
In Stock
1 : $28.72000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
5V
-
-
-
-
11 A
-
60W
ITE (Commercial), Medical
-
87%
0°C ~ 80°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
CB, CCC, CE, CSA, NEMKO, TUV, UL
NPS24-M
NPS65-M
AC/DC CONVERTER 24V 60W
ARTESYN / Advanced Energy
8,275
In Stock
1 : $39.46000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
2.5 A
-
60W
ITE (Commercial), Medical
-
87%
0°C ~ 80°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
CB, CCC, CE, CSA, NEMKO, TUV, UL
SCS120PW48
SCS120PW12
AC/DC CONVERTER 12V 120W
TDK-Lambda
559
In Stock
1 : $67.13000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
10 A
-
120W
ITE (Commercial)
3 kV
85%
0°C ~ 60°C (With Derating)
Adjustable Output, PFC
Chassis Mount
5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)
CE
SCS120PW48
SCS120PW24
AC/DC CONVERTER 24V 120W
TDK-Lambda
30
In Stock
1 : $67.13000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
5 A
-
120W
ITE (Commercial)
3 kV
85%
0°C ~ 60°C (With Derating)
Adjustable Output, PFC
Chassis Mount
5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)
CE
CPS250-M Series
CPS255-M
AC/DC CONVERTER 24V 155W
ARTESYN / Advanced Energy
153
In Stock
1 : $103.73000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
6.5 A
-
155W (250W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.29" H (101.6mm x 50.8mm x 32.8mm)
CB, CCC, CE, CSA, UL, TUV
SCS120PW48
SCS120PW15
AC/DC CONVERTER 15V 120W
TDK-Lambda
231
In Stock
4
Factory
1 : $67.13000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
15V
-
-
-
-
8 A
-
120W
ITE (Commercial)
3 kV
85%
0°C ~ 60°C (With Derating)
Adjustable Output, PFC
Chassis Mount
5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)
CE
CPS253-M
CPS253-M
AC/DC CONVERTER 12V 155W
ARTESYN / Advanced Energy
150
In Stock
1 : $103.73000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
12.9 A
-
155W (250W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.29" H (101.6mm x 50.8mm x 32.8mm)
CB, CCC, CE, CSA, UL, TUV
NPS64-M
NPS64-M
AC/DC CONVERTER 15V 60W
ARTESYN / Advanced Energy
351
In Stock
1 : $39.46000
Tray
Tray
Active
Open Frame
1
90 ~ 264 VAC
15V
-
-
-
-
4 A
-
60W
ITE (Commercial), Medical
-
87%
0°C ~ 80°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.1mm)
CB, CCC, CE, CSA, NEMKO, TUV, UL
NPS24-M
NPS63-M
AC/DC CONVERTER 12V 60W
ARTESYN / Advanced Energy
231
In Stock
1 : $39.46000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
5 A
-
60W
ITE (Commercial), Medical
-
87%
0°C ~ 80°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
CB, CCC, CE, CSA, NEMKO, TUV, UL
SCS120PW48
SCS120PW30
AC/DC CONVERTER 30V 120W
TDK-Lambda
63
In Stock
1 : $67.13000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
30V
-
-
-
-
4 A
-
120W
ITE (Commercial)
3 kV
85%
0°C ~ 60°C (With Derating)
Adjustable Output, PFC
Chassis Mount
5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)
CE
SCS120PW48
SCS120PW48
AC/DC CONVERTER 48V 120W
TDK-Lambda
51
In Stock
85
Factory
1 : $67.13000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
48V
-
-
-
-
2.5 A
-
120W
ITE (Commercial)
3 kV
85%
0°C ~ 60°C (With Derating)
Adjustable Output, PFC
Chassis Mount
5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)
CE
CPS253-M1
CPS253-M1
AC/DC CONVERTER 12V 5V 155W
ARTESYN / Advanced Energy
139
In Stock
1 : $111.51000
Bulk
Bulk
Active
Open Frame
2
90 ~ 264 VAC
12V
5V
-
-
-
12.92 A
100 mA
155W (250W Forced Air)
ITE (Commercial), Medical
4 kV
93%
20°C ~ 70°C (With Derating)
PFC
Rack Mount
4.00" L x 2.00" W x 1.29" H (101.6mm x 50.8mm x 32.8mm)
CCC, CSA, UL
29
In Stock
1 : $39.46000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
5 A
-
60W
ITE (Commercial), Medical
-
87%
0°C ~ 80°C (With Derating)
DC Input Capable, Remote Sense
Rack Mount
4.00" L x 2.00" W x 1.01" H (101.6mm x 50.8mm x 25.7mm)
CB, CCC, CE, CSA, NEMKO, TUV, UL
SCS120PW48
SCS120PW36
AC/DC CONVERTER 36V 120W
TDK-Lambda
19
In Stock
17
Factory
1 : $67.13000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
36V
-
-
-
-
3.3 A
-
120W
ITE (Commercial)
3 kV
85%
0°C ~ 60°C (With Derating)
Adjustable Output, PFC
Chassis Mount
5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)
CE
SCS120PW48
SCS120PW32
AC/DC CONVERTER 32V 120W
TDK-Lambda
4
In Stock
1 : $67.13000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
32V
-
-
-
-
3.75 A
-
120W
ITE (Commercial)
3 kV
85%
0°C ~ 60°C (With Derating)
Adjustable Output, PFC
Chassis Mount
5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)
CE
SC120 Series
SCS120PW19
AC/DC CONVERTER 19V 120W
TDK-Lambda
2
In Stock
1 : $67.13000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
19V
-
-
-
-
6.32 A
-
120W
ITE (Commercial)
3 kV
85%
0°C ~ 60°C (With Derating)
Adjustable Output, PFC
Chassis Mount
5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)
CE
CPS250-M Series
CPS258-M
AC/DC CONVERTER 48V 155W
ARTESYN / Advanced Energy
0
In Stock
Check Lead Time
40 : $90.96050
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
48V
-
-
-
-
3.2 A
-
155W (250W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.29" H (101.6mm x 50.8mm x 32.8mm)
CB, CCC, CE, CSA, UL, TUV
Showing
of 17

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.