AC DC Converters

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
XMS500 Series
XMS500FR
AC/DC CONVERTER 36V 250W
TDK-Lambda
2
In Stock
1 : $448.05000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
36V
-
-
-
-
13.8 A
250W (500W Forced Air)
ITE (Commercial), Medical
4 kV
92%
0°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
7.10" L x 4.00" W x 1.46" H (180.0mm x 102.0mm x 37.0mm)
-
XMS500 Series
XMS500MC
AC/DC CONVERTER 48V 250W
TDK-Lambda
2
In Stock
1 : $448.05000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
48V
-
-
-
-
10.4 A
250W (500W Forced Air)
ITE (Commercial), Medical
4 kV
92%
0°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
7.10" L x 4.00" W x 1.46" H (180.0mm x 102.0mm x 37.0mm)
-
XMS500 Series
XMS5001M
AC/DC CONVERTER 12V 250W
TDK-Lambda
2
In Stock
1 : $474.84000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
41.6 A
250W (500W Forced Air)
ITE (Commercial), Medical
4 kV
92%
0°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
7.10" L x 4.00" W x 1.46" H (180.0mm x 102.0mm x 37.0mm)
-
XMS500 Series
XMS500HS
AC/DC CONVERTER 36V 250W
TDK-Lambda
3
In Stock
1 : $476.64000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
36V
-
-
-
-
13.8 A
250W (500W Forced Air)
ITE (Commercial), Medical
4 kV
92%
0°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
7.09" L x 4.21" W x 1.56" H (180.0mm x 107.0mm x 39.5mm)
-
XMS500 Series
XMS500PX
AC/DC CONVERTER 48V 250W
TDK-Lambda
3
In Stock
1 : $476.64000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
48V
-
-
-
-
10.4 A
250W (500W Forced Air)
ITE (Commercial), Medical
4 kV
92%
0°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
7.09" L x 4.21" W x 1.56" H (180.0mm x 107.0mm x 39.5mm)
-
XMS500 Series
XMS50091
AC/DC CONVERTER 24V 250W
TDK-Lambda
2
In Stock
1 : $476.64000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
20.8 A
250W (500W Forced Air)
ITE (Commercial), Medical
4 kV
92%
0°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
7.09" L x 4.21" W x 1.56" H (180.0mm x 107.0mm x 39.5mm)
-
XMS500 Series
XMS5003X
AC/DC CONVERTER 12V 250W
TDK-Lambda
2
In Stock
2
Factory
1 : $503.44000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
41.6 A
250W (500W Forced Air)
ITE (Commercial), Medical
4 kV
92%
0°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
7.09" L x 4.21" W x 1.56" H (180.0mm x 107.0mm x 39.5mm)
-
XMS500 Series
XMS500KB
AC/DC CONVERTER 36V 500W
TDK-Lambda
2
In Stock
1 : $536.95000
Bulk
Bulk
Active
Enclosed
1
90 ~ 264 VAC
36V
-
-
-
-
13.8 A
500W
ITE (Commercial), Medical
4 kV
92%
0°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
7.09" L x 4.21" W x 1.85" H (180.0mm x 107.0mm x 47.0mm)
-
XMS500 Series
XMS500C6
AC/DC CONVERTER 24V 500W
TDK-Lambda
1
In Stock
1 : $536.95000
Bulk
Bulk
Active
Enclosed
1
90 ~ 264 VAC
24V
-
-
-
-
20.8 A
500W
ITE (Commercial), Medical
4 kV
92%
0°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
7.09" L x 4.21" W x 1.85" H (180.0mm x 107.0mm x 47.0mm)
-
XMS500 Series
XMS50070
AC/DC CONVERTER 24V 250W
TDK-Lambda
1
In Stock
1 : $448.05000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
20.8 A
250W (500W Forced Air)
ITE (Commercial), Medical
4 kV
92%
0°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
7.10" L x 4.00" W x 1.46" H (180.0mm x 102.0mm x 37.0mm)
-
XMS500 Series
XMS5005Y
AC/DC CONVERTER 12V 500W
TDK-Lambda
1
In Stock
1 : $563.75000
Bulk
Bulk
Active
Enclosed
1
90 ~ 264 VAC
12V
-
-
-
-
41.6 A
500W
ITE (Commercial), Medical
4 kV
92%
0°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
7.09" L x 4.21" W x 1.85" H (180.0mm x 107.0mm x 47.0mm)
-
XMS500 Series
XMS500SG
AC/DC CONVERTER 48V 500W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $536.95000
Bulk
Bulk
Active
Enclosed
1
90 ~ 264 VAC
48V
-
-
-
-
10.4 A
500W
ITE (Commercial), Medical
4 kV
92%
0°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
7.09" L x 4.21" W x 1.85" H (180.0mm x 107.0mm x 47.0mm)
-
Showing
of 12

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.