Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44 In Stock | 1 : $97.02000 Box | Tariff may apply if shipping to the United States | Box | Active | ATX | 7 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -5V | -12V | 3.3V | 9 A | 12 A | 14 A | 300 mA | 300 mA | - | 250W | ITE (Commercial), Medical | 85% | 0°C ~ 50°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 7.48" L x 3.23" W x 1.61" H (190.0mm x 82.0mm x 41.0mm) | CE, cURus, FCC, TUV, VCCI | 60601-1; 60950-1 | |||
63 In Stock | 1 : $118.62000 Box | Tariff may apply if shipping to the United States | Box | Active | ATX | 6 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -5V | -12V | -12V | 12 A | 14 A | 18 A | 300 mA | 300 mA | - | 250W | ITE (Commercial), Medical | 85% | 0°C ~ 50°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 7.48" L x 3.23" W x 1.61" H (190.0mm x 82.0mm x 41.0mm) | CE, cURus, FCC, TUV, VCCI | 60601-1; 60950-1 | |||
74 In Stock | 1 : $156.42000 Box | Tariff may apply if shipping to the United States | Box | Active | ATX | 6 | 90 ~ 264 VAC | 3.3V | 5V | 12V | 12V | -5V | -5V | 16 A | 18 A | 16 A | 16 A | 500 mA | 200 mA | 350.28W | ITE (Commercial), Medical | 80% | 0°C ~ 50°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 7.48" L x 3.94" W x 1.59" H (190.0mm x 100.0mm x 40.5mm) | CB, CE, cURus, FCC, VCCI | 60601-1; 60950-1 | |||
0 In Stock Check Lead Time | 1 : $295.71000 Box | Tariff may apply if shipping to the United States | Box | Active | ATX | 6 | 90 ~ 264 VAC | 3.3V | 5V | 12V | 12V | -5V | -5V | 32 A | 30 A | 18 A | 18 A | 200 mA | 800 mA | 500W | ITE (Commercial), Medical | 78% | 0°C ~ 50°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 5.91" L x 5.51" W x 3.39" H (150.0mm x 140.0mm x 86.0mm) | CE, cURus, FCC, TUV, VCCI | 60601-1; 60950-1 | |||
0 In Stock Check Lead Time | 1 : $322.29000 Box | Tariff may apply if shipping to the United States | Box | Active | ATX | 6 | 90 ~ 264 VAC | 3.3V | 5V | 12V | 12V | -5V | -5V | 32 A | 30 A | 18 A | 18 A | 200 mA | 800 mA | 500W | ITE (Commercial), Medical | 78% | 0°C ~ 50°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 5.91" L x 5.51" W x 3.39" H (150.0mm x 140.0mm x 86.0mm) | CE, cURus, FCC, TUV, VCCI | 60601-1; 60950-1 |