Showing
1 - 25
of 1,079
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
61
In Stock
1 : $141.75000
Box
Box
ActiveEnclosed490 ~ 264 VAC5V12V-15V15V--12 A3 A1 A1 A126W (164W Forced Air)ITE (Commercial), Medical4 kV87%-20°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Standby Output, Universal InputChassis Mount5.33" L x 3.46" W x 1.79" H (135.5mm x 87.8mm x 45.4mm)CE, cURus, DEMKO60601-1; 60950-1
1
In Stock
1 : $141.75000
Box
Box
ActiveEnclosed490 ~ 264 VAC5V24V-12V12V--10 A4 A1 A2 A182W (238W Forced Air)ITE (Commercial), Medical4 kV87%-20°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Standby Output, Universal InputChassis Mount5.33" L x 3.46" W x 1.79" H (135.5mm x 87.8mm x 45.4mm)CE, cURus, DEMKO60601-1; 60950-1
158
In Stock
1 : $117.87000
Box
Box
ActiveOpen Frame390 ~ 264 VAC5V24V-24V---8 A3 A1 A-80W (110W Forced Air)Medical4 kV87%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)CE-
38
In Stock
1 : $98.00000
Box
Box
ActiveOpen Frame1100 ~ 240 VAC, 120 ~ 370 VDC24V-----8.35 A---200W (300W Forced Air)ITE (Commercial), Medical4 kV92%-10°C ~ 70°C (With Derating)PFC, Universal InputChassis Mount5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm)CE, CSA, cURus, UL60601-1; 62368-1
81
In Stock
1 : $44.91000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V-----10.4 A---85W (125W Forced Air)ITE (Commercial), Medical4 kV86.5%-20°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm)CE, cURus, TUV60601-1; 62368-1
39
In Stock
1 : $98.00000
Box
Box
ActiveOpen Frame1100 ~ 240 VAC, 120 ~ 370 VDC12V-----16.7 A---200W (300W Forced Air)ITE (Commercial), Medical4 kV92%-10°C ~ 70°C (With Derating)PFC, Universal InputChassis Mount5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm)CE, CSA, cURus, UL60601-1; 62368-1
791
In Stock
1 : $117.87000
Box
Box
ActiveOpen Frame390 ~ 264 VAC5V15V-15V---10 A3.5 A1 A-80W (110W Forced Air)Medical4 kV87%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)CE-
6
In Stock
1 : $915.01000
Box
Box
ActiveEnclosed1100 ~ 240 VAC, 127 ~ 370 VDC150V-----20 A---3000WITE (Commercial)3 kV93%-25°C ~ 60°C (With Derating)Adjustable Output, I²C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby OutputChassis Mount6.69" L x 2.50" W x 11.02" H (169.9mm x 63.5mm x 279.9mm)CE, cURus, TUV62368-1
38
In Stock
1 : $98.00000
Box
Box
ActiveOpen Frame1100 ~ 240 VAC, 120 ~ 370 VDC48V-----4.2 A---202W (300W Forced Air)ITE (Commercial), Medical4 kV92%-10°C ~ 70°C (With Derating)PFC, Universal InputChassis Mount5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm)CE, CSA, cURus, UL60601-1; 62368-1
33
In Stock
1 : $117.87000
Box
Box
ActiveOpen Frame390 ~ 264 VAC5V12V-12V---10 A4.5 A1 A-80W (110W Forced Air)Medical4 kV87%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)CE-
81
In Stock
1 : $44.91000
Box
Box
ActiveOpen Frame190 ~ 264 VAC24V-----5.2 A---86W (125W Forced Air)ITE (Commercial), Medical4 kV87%-20°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm)CE, cURus, TUV60601-1; 62368-1
60
In Stock
1 : $164.00000
Box
Box
ActiveOpen Frame180 ~ 264 VAC24V-----12.5 A---300WITE (Commercial), Medical4.5 kV90%-20°C ~ 80°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)CE, cURus, DEMKO-
100
In Stock
1 : $147.90000
Bulk
Bulk
ActiveOpen Frame390 ~ 264 VAC5.1V15V-15V---7 A2.5 A2 A-65WMedical-80%0°C ~ 50°CAdjustable Output, Remote Sense, Universal InputChassis Mount5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)CE, cURus, TUV-
80
In Stock
1 : $164.00000
Box
Box
ActiveOpen Frame180 ~ 264 VAC48V-----6.25 A---300WITE (Commercial), Medical4.5 kV90%-20°C ~ 80°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)CE, cURus, DEMKO-
80
In Stock
1 : $164.00000
Box
Box
ActiveOpen Frame180 ~ 264 VAC48V-----6.25 A---300WITE (Commercial), Medical4.5 kV90%-20°C ~ 80°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)CE, cURus, DEMKO-
80
In Stock
1 : $164.00000
Box
Box
ActiveOpen Frame180 ~ 264 VAC12V-----25 A---300WITE (Commercial), Medical4.5 kV90%-20°C ~ 80°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)CE, cURus, DEMKO-
23
In Stock
1 : $119.00000
Box
Box
ActiveOpen Frame185 ~ 264 VAC48V-----3.6 A---173WITE (Commercial), Medical4.5 kV90%-20°C ~ 80°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.40" H (101.6mm x 50.8mm x 35.6mm)CE, cURus, DEMKO-
81
In Stock
1 : $26.00000
Box
Box
ActiveOpen Frame180 ~ 264 VAC12V-----5.4 A---65WITE (Commercial), Medical4 kV89%-20°C ~ 70°C (With Derating)Universal InputChassis Mount3.00" L x 2.00" W x 1.20" H (76.2mm x 50.8mm x 30.5mm)CE, cURus, TUV60601-1; 62368-1
256
In Stock
1 : $224.40000
Box
Box
ActiveEnclosed190 ~ 264 VAC, 120 ~ 300 VDC24V-----7.6 A---182W (312W Forced Air)ITE (Commercial)3 kV90%-10°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote Sense, Standby Output, Universal InputChassis Mount6.20" L x 3.30" W x 1.62" H (157.5mm x 83.8mm x 41.1mm)CE, cURus, DEMKO60950-1
106
In Stock
1 : $159.35000
Bulk
Bulk
ActiveOpen Frame390 ~ 264 VAC5.1V15V-15V---7 A2.5 A2 A-65WITE (Commercial)-80%0°C ~ 50°CAdjustable Output, Remote Sense, Universal InputChassis Mount5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)CE, cURus, TUV-
74
In Stock
1 : $164.00000
Box
Box
ActiveOpen Frame180 ~ 264 VAC15V-----20 A---300WITE (Commercial), Medical4.5 kV90%-20°C ~ 80°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)CE, cURus, DEMKO-
92
In Stock
1 : $232.00000
Box
Box
ActiveOpen Frame180 ~ 264 VAC48V-----9.38 A---450W (662W Forced Air)ITE (Commercial), Medical4.5 kV90%-20°C ~ 80°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount6.00" L x 4.00" W x 1.55" H (152.4mm x 101.6mm x 39.4mm)CE, CSA, cURus, UL60601-1; 62368-1
78
In Stock
1 : $31.92000
Box
Box
Not For New DesignsOpen Frame390 ~ 264 VAC5V24V-12V---3.5 A1.2 A300 mA-40WITE (Commercial)-80%0°C ~ 45°CAdjustable Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)CE-
354
In Stock
1 : $31.92000
Box
Box
Not For New DesignsOpen Frame390 ~ 264 VAC5V12V-12V---3.5 A2 A300 mA-40WITE (Commercial)-80%0°C ~ 45°CAdjustable Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)CE-
81
In Stock
1 : $36.25000
Box
Box
ActiveOpen Frame180 ~ 264 VAC12V-----7.1 A---85W (125W Forced Air)ITE (Commercial), Medical4 kV89%-20°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.1mm)CE, CSA, cURus, TUV, UL60601-1; 62368-1
Showing
1 - 25
of 1,079

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.