120W AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
147 In Stock | 1 : $67.13000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 10 A | - | - | - | - | - | 120W | ITE (Commercial) | 3 kV | 85% | 0°C ~ 60°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm) | CE | - | |||
86 In Stock | 1 : $90.29000 Box | Box | Active | Enclosed | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | - | 10 A | - | - | - | - | - | 120W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.30" L x 2.44" W x 1.22" H (160.0mm x 62.0mm x 31.0mm) | CE | - | |||
144 In Stock | 1 : $117.04000 Box | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC | 5V | 12V | -12V | - | - | - | 15 A | 6 A | 0.8 A | - | - | - | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
122 In Stock | 1 : $129.05000 Box | Box | Not For New Designs | Open Frame | 1 | 90 ~ 260 VAC | 24V | - | - | - | - | - | 5 A | - | - | - | - | - | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
43 In Stock | 1 : $134.81000 Box | Box | Not For New Designs | Open Frame | 1 | 90 ~ 260 VAC | 12V | - | - | - | - | - | 10 A | - | - | - | - | - | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
158 In Stock | 1 : $140.60000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC | 28V | 5V | - | - | - | - | 3.92 A | 2 A | - | - | - | - | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC | Chassis Mount | 5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm) | CE, cURus | 62368-1 | |||
120 In Stock | 1 : $51.00000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 28V | - | - | - | - | - | 4.28 A | - | - | - | - | - | 120W | Household Appliances, ITE (Commercial) | 3 kV | 94% | -30°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm) | CE, cURus, DEMKO, FCC | - | |||
76 In Stock | 1 : $51.00000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 3.33 A | - | - | - | - | - | 120W | Household Appliances, ITE (Commercial) | 3 kV | 94% | -30°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm) | CE, cURus, DEMKO, FCC | - | |||
40 In Stock | 1 : $51.00000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 2.5 A | - | - | - | - | - | 120W | Household Appliances, ITE (Commercial) | 3 kV | 94% | -30°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm) | CE, cURus, DEMKO, FCC | - | |||
32 In Stock | 1 : $51.00000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 10 A | - | - | - | - | - | 120W | Household Appliances, ITE (Commercial) | 3 kV | 93% | -30°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm) | CE, cURus, DEMKO, FCC | - | |||
45 In Stock | 1 : $61.36000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 2.5 A | - | - | - | - | - | 120W | Household Appliances, ITE (Commercial) | 3 kV | 94% | -30°C ~ 80°C (With Derating) | Adjustable Output, Baseplate, Universal Input | Chassis Mount | 4.60" L x 2.00" W x 1.36" H (116.8mm x 50.8mm x 34.6mm) | CE, cURus, DEMKO, FCC | - | |||
68 In Stock | 1 : $63.69000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 10 A | - | - | - | - | - | 120W | Household Appliances, ITE (Commercial) | 3 kV | 93% | -30°C ~ 80°C (With Derating) | Adjustable Output, Baseplate, Universal Input | Chassis Mount | 4.60" L x 2.00" W x 1.36" H (116.8mm x 50.8mm x 34.6mm) | CE, cURus, DEMKO, FCC | - | |||
51 In Stock | 1 : $63.69000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 5 A | - | - | - | - | - | 120W | Household Appliances, ITE (Commercial) | 3 kV | 94% | -30°C ~ 80°C (With Derating) | Adjustable Output, Baseplate, Universal Input | Chassis Mount | 4.60" L x 2.00" W x 1.36" H (116.8mm x 50.8mm x 34.6mm) | CE, cURus, DEMKO, FCC | - | |||
59 In Stock | 1 : $67.13000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 30V | - | - | - | - | - | 4 A | - | - | - | - | - | 120W | ITE (Commercial) | 3 kV | 85% | 0°C ~ 60°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm) | CE | - | |||
51 In Stock 85 Factory | 1 : $67.13000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 2.5 A | - | - | - | - | - | 120W | ITE (Commercial) | 3 kV | 85% | 0°C ~ 60°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm) | CE | - | |||
108 In Stock | 1 : $106.26000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 3.33 A | - | - | - | - | - | 120W | ITE (Commercial) | 4.242 kV | 82% | 0°C ~ 70°C (With Derating) | PFC | Chassis Mount | 5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm) | CE, cURus | 62368-1 | |||
366 In Stock | 1 : $116.88000 Box | Box | Not For New Designs | Open Frame | 2 | 90 ~ 260 VAC | 5V | 24V | - | - | - | - | 15 A | 3.5 A | - | - | - | - | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
40 In Stock | 1 : $128.85000 Box | Box | Not For New Designs | Open Frame | 1 | 90 ~ 260 VAC | 36V | - | - | - | - | - | 3.33 A | - | - | - | - | - | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
34 In Stock | 1 : $134.35000 Box | Box | Not For New Designs | Open Frame | 1 | 90 ~ 260 VAC | 15V | - | - | - | - | - | 8 A | - | - | - | - | - | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
95 In Stock | 1 : $53.50000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 3.33 A | - | - | - | - | - | 120W | Household Appliances, ITE (Commercial) | 3 kV | 94% | -30°C ~ 80°C (With Derating) | Adjustable Output, Baseplate, Universal Input | Chassis Mount | 4.60" L x 2.00" W x 1.36" H (116.8mm x 50.8mm x 34.6mm) | CE, cURus, DEMKO, FCC | - | |||
69 In Stock | 1 : $95.02000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 10 A | - | - | - | - | - | 120W | ITE (Commercial) | 4.242 kV | 75% | 0°C ~ 70°C (With Derating) | PFC | Chassis Mount | 5.00" L x 3.21" W x 1.54" H (127.0mm x 81.5mm x 39.1mm) | CE, cURus | 62368-1 | |||
46 In Stock | 1 : $101.26000 Box | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC | 3.3V | 5V | 12V | - | - | - | 15 A | 6 A | 1 A | - | - | - | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
75 In Stock | 1 : $101.71000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 8 A | - | - | - | - | - | 120W | ITE (Commercial) | 4.242 kV | 78% | 0°C ~ 70°C (With Derating) | PFC | Chassis Mount | 5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm) | CE, cURus | 62368-1 | |||
69 In Stock | 1 : $113.38000 Box | Box | Not For New Designs | Open Frame | 2 | 90 ~ 260 VAC, 130 ~ 370 VDC | 5V | 24V | - | - | - | - | 15 A | 3.5 A | - | - | - | - | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
43 In Stock | 1 : $50.68000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 5 A | - | - | - | - | - | 120W | ITE (Commercial) | 3 kV | 92% | -20°C ~ 70°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.87" H (76.2mm x 50.8mm x 22.1mm) | CB, CE, cURus, UKCA | 62368-1 |