110W (200W Forced Air) AC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110 In Stock | 1 : $82.66000 Box | - | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 9.17 A | 110W (200W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -10°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 4.48" L x 2.55" W x 1.76" H (113.9mm x 64.7mm x 44.7mm) | CB Scheme, CE, EN, SIQ, TUV, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
89 In Stock | 1 : $99.00000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 4.58 A | 110W (200W Forced Air) | ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 80°C (With Derating) | Adjustable Output, Baseplate, Standby Output, Universal Input | Chassis Mount | 3.09" L x 2.28" W x 1.00" H (78.5mm x 57.9mm x 25.4mm) | CB, CE, cURus, DEMKO, EN, FCC, TUV, UKCA, UL | 60601-1; 62368-1 | |||
88 In Stock | 1 : $99.00000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 9.17 A | 110W (200W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 80°C (With Derating) | Adjustable Output, Baseplate, Standby Output, Universal Input | Chassis Mount | 3.09" L x 2.28" W x 1.00" H (78.5mm x 57.9mm x 25.4mm) | CB, CE, cURus, DEMKO, EN, FCC, TUV, UKCA, UL | 60601-1; 62368-1 | |||
2 In Stock | 1 : $61.03000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Enclosed | 1 | 85 ~ 264 VAC, 115 ~ 370 VDC | 24V | - | - | - | - | - | 8.33 A | 110W (200W Forced Air) | Household Appliances, ITE (Commercial) | 4.25 kV | 94% | -40°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.09" L x 2.28" W x 1.00" H (78.5mm x 57.9mm x 25.4mm) | CE, cURus, DEMKO, FCC, UKCA | 60335-1; 62368-1 | |||
12 In Stock | 1 : $87.74000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Enclosed | 1 | 85 ~ 264 VAC, 115 ~ 370 VDC | 28V | - | - | - | - | - | 7.14 A | 110W (200W Forced Air) | Household Appliances, ITE (Commercial) | 4.25 kV | 93% | -40°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 3.09" L x 2.28" W x 1.00" H (78.5mm x 57.9mm x 25.4mm) | CE, cURus, DEMKO, FCC, UKCA | 60335-1; 62368-1 | |||
11 In Stock | 1 : $87.74000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Enclosed | 1 | 85 ~ 264 VAC, 115 ~ 370 VDC | 15V | - | - | - | - | - | 13.33 A | 110W (200W Forced Air) | Household Appliances, ITE (Commercial) | 4.25 kV | 92% | -40°C ~ 80°C | Adjustable Output, PFC, Universal Input | Chassis Mount | 3.09" L x 2.28" W x 1.00" H (78.5mm x 57.9mm x 25.4mm) | CE, cURus, DEMKO, FCC, UKCA | 60335-1; 62368-1 | |||
5 In Stock | 1 : $87.74000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Enclosed | 1 | 85 ~ 264 VAC, 115 ~ 370 VDC | 36V | - | - | - | - | - | 5.55 A | 110W (200W Forced Air) | Household Appliances, ITE (Commercial) | 4.25 kV | 94% | -40°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.09" L x 2.28" W x 1.00" H (78.5mm x 57.9mm x 25.4mm) | CE, cURus, DEMKO, FCC, UKCA | 60335-1; 62368-1 | |||
5 In Stock | 1 : $87.74000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Enclosed | 1 | 85 ~ 264 VAC, 115 ~ 370 VDC | 48V | - | - | - | - | - | 4.16 A | 110W (200W Forced Air) | Household Appliances, ITE (Commercial) | 4.25 kV | 94% | -40°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.09" L x 2.28" W x 1.00" H (78.5mm x 57.9mm x 25.4mm) | CE, cURus, DEMKO, FCC, UKCA | 60335-1; 62368-1 | |||
5 In Stock | 1 : $87.74000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Enclosed | 1 | 85 ~ 264 VAC, 115 ~ 370 VDC | 30V | - | - | - | - | - | 6.66 A | 110W (200W Forced Air) | Household Appliances, ITE (Commercial) | 4.25 kV | 93% | -40°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.09" L x 2.28" W x 1.00" H (78.5mm x 57.9mm x 25.4mm) | CE, cURus, DEMKO, FCC, UKCA | 60335-1; 62368-1 | |||
5 In Stock | 1 : $87.74000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Enclosed | 1 | 85 ~ 264 VAC, 115 ~ 370 VDC | 54V | - | - | - | - | - | 3.7 A | 110W (200W Forced Air) | Household Appliances, ITE (Commercial) | 4.25 kV | 93% | -40°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.09" L x 2.28" W x 1.00" H (78.5mm x 57.9mm x 25.4mm) | CE, cURus, DEMKO, FCC, UKCA | 60335-1; 62368-1 | |||
12 In Stock | 1 : $99.00000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | - | 3.06 A | 110W (200W Forced Air) | ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 80°C (With Derating) | Adjustable Output, Baseplate, Standby Output, Universal Input | Chassis Mount | 3.09" L x 2.28" W x 1.00" H (78.5mm x 57.9mm x 25.4mm) | CB, CE, cURus, DEMKO, EN, FCC, TUV, UKCA, UL | 60601-1; 62368-1 | |||
12 In Stock | 1 : $99.00000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 54V | - | - | - | - | - | 2.04 A | 110W (200W Forced Air) | ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 80°C (With Derating) | Adjustable Output, Baseplate, Standby Output, Universal Input | Chassis Mount | 3.09" L x 2.28" W x 1.00" H (78.5mm x 57.9mm x 25.4mm) | CB, CE, cURus, DEMKO, EN, FCC, TUV, UKCA, UL | 60601-1; 62368-1 | |||
10 In Stock | 1 : $99.00000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 2.29 A | 110W (200W Forced Air) | ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 80°C (With Derating) | Adjustable Output, Baseplate, Standby Output, Universal Input | Chassis Mount | 3.09" L x 2.28" W x 1.00" H (78.5mm x 57.9mm x 25.4mm) | CB, CE, cURus, DEMKO, EN, FCC, TUV, UKCA, UL | 60601-1; 62368-1 | |||
9 In Stock | 1 : $99.00000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 7.33 A | 110W (200W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 80°C (With Derating) | Adjustable Output, Baseplate, Standby Output, Universal Input | Chassis Mount | 3.09" L x 2.28" W x 1.00" H (78.5mm x 57.9mm x 25.4mm) | CB, CE, cURus, DEMKO, EN, FCC, TUV, UKCA, UL | 60601-1; 62368-1 | |||
8 In Stock | 1 : $99.00000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 30V | - | - | - | - | - | 3.67 A | 110W (200W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 80°C (With Derating) | Adjustable Output, Baseplate, Standby Output, Universal Input | Chassis Mount | 3.09" L x 2.28" W x 1.00" H (78.5mm x 57.9mm x 25.4mm) | CB, CE, cURus, DEMKO, EN, FCC, TUV, UKCA, UL | 60601-1; 62368-1 | |||
2 In Stock | 1 : $99.00000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | - | 3.92 A | 110W (200W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 80°C (With Derating) | Adjustable Output, Baseplate, Standby Output, Universal Input | Chassis Mount | 3.09" L x 2.28" W x 1.00" H (78.5mm x 57.9mm x 25.4mm) | CB, CE, cURus, DEMKO, EN, FCC, TUV, UKCA, UL | 60601-1; 62368-1 | |||
20 In Stock | Active | Tariff may apply if shipping to the United States | Tray | Active | Enclosed | 1 | 85 ~ 264 VAC, 115 ~ 370 VDC | 30V | - | - | - | - | - | 6.66 A | 110W (200W Forced Air) | Household Appliances, ITE (Commercial) | 4.25 kV | 93% | -40°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.09" L x 2.28" W x 1.00" H (78.5mm x 57.9mm x 25.4mm) | CE, cURus, DEMKO, FCC, UKCA | 60335-1; 62368-1 | |||
20 In Stock | Active | Tariff may apply if shipping to the United States | Tray | Active | Enclosed | 1 | 85 ~ 264 VAC, 115 ~ 370 VDC | 15V | - | - | - | - | - | 13.33 A | 110W (200W Forced Air) | Household Appliances, ITE (Commercial) | 4.25 kV | 92% | -40°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.09" L x 2.28" W x 1.00" H (78.5mm x 57.9mm x 25.4mm) | CE, cURus, DEMKO, FCC, UKCA | 60335-1; 62368-1 | |||
20 In Stock | Active | Tariff may apply if shipping to the United States | Tray | Active | Enclosed | 1 | 85 ~ 264 VAC, 115 ~ 370 VDC | 36V | - | - | - | - | - | 5.55 A | 110W (200W Forced Air) | Household Appliances, ITE (Commercial) | 4.25 kV | 94% | -40°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.09" L x 2.28" W x 1.00" H (78.5mm x 57.9mm x 25.4mm) | CE, cURus, DEMKO, FCC, UKCA | 60335-1; 62368-1 | |||
20 In Stock | Active | Tariff may apply if shipping to the United States | Tray | Active | Enclosed | 1 | 85 ~ 264 VAC, 115 ~ 370 VDC | 54V | - | - | - | - | - | 3.7 A | 110W (200W Forced Air) | Household Appliances, ITE (Commercial) | 4.25 kV | 93% | -40°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.09" L x 2.28" W x 1.00" H (78.5mm x 57.9mm x 25.4mm) | CE, cURus, DEMKO, FCC, UKCA | 60335-1; 62368-1 | |||
19 In Stock | Active | Tariff may apply if shipping to the United States | Tray | Active | Enclosed | 1 | 85 ~ 264 VAC, 115 ~ 370 VDC | 48V | - | - | - | - | - | 4.16 A | 110W (200W Forced Air) | Household Appliances, ITE (Commercial) | 4.25 kV | 94% | -40°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.09" L x 2.28" W x 1.00" H (78.5mm x 57.9mm x 25.4mm) | CE, cURus, DEMKO, FCC, UKCA | 60335-1; 62368-1 | |||
19 In Stock | Active | Tariff may apply if shipping to the United States | Tray | Active | Enclosed | 1 | 85 ~ 264 VAC, 115 ~ 370 VDC | 28V | - | - | - | - | - | 7.14 A | 110W (200W Forced Air) | Household Appliances, ITE (Commercial) | 4.25 kV | 93% | -40°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.09" L x 2.28" W x 1.00" H (78.5mm x 57.9mm x 25.4mm) | CE, cURus, DEMKO, FCC, UKCA | 60335-1; 62368-1 | |||
16 In Stock | Active | Tariff may apply if shipping to the United States | Tray | Active | Enclosed | 1 | 85 ~ 264 VAC, 115 ~ 370 VDC | 24V | - | - | - | - | - | 8.33 A | 110W (200W Forced Air) | Household Appliances, ITE (Commercial) | 4.25 kV | 94% | -40°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.09" L x 2.28" W x 1.00" H (78.5mm x 57.9mm x 25.4mm) | CE, cURus, DEMKO, FCC, UKCA | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $87.74000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Enclosed | 1 | 85 ~ 264 VAC, 115 ~ 370 VDC | 12V | - | - | - | - | - | 16.67 A | 110W (200W Forced Air) | Household Appliances, ITE (Commercial) | 4.25 kV | 92% | -40°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.09" L x 2.28" W x 1.00" H (78.5mm x 57.9mm x 25.4mm) | CE, cURus, DEMKO, FCC, UKCA | 60335-1; 62368-1 |