AC DC Converters, Offline Switchers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,747 In Stock | 1 : $0.88000 Cut Tape (CT) 1,000 : $0.62000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated | Yes | 700V | Flyback | - | 77% | 30kHz ~ 42kHz | 5.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
358 In Stock | 1 : $1.02000 Cut Tape (CT) 1,000 : $0.72000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated | Yes | 700V | Flyback | - | 77% | 30kHz ~ 42kHz | 5.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
1,006 In Stock | 1 : $0.73000 Cut Tape (CT) 1,000 : $0.51000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated | Yes | 700V | Flyback | - | 77% | 30kHz ~ 42kHz | 5.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
0 In Stock | 1,000 : $0.47000 Tube | - | Tube | Not For New Designs | Isolated | Yes | 700V | Flyback | - | 77% | 30kHz ~ 42kHz | 5.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-B | Through Hole | |||
0 In Stock | 1,000 : $0.56000 Tube | Tariff may apply if shipping to the United States | Tube | Not For New Designs | Isolated | Yes | 700V | Flyback | - | 77% | 30kHz ~ 42kHz | 5.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-B | Through Hole | |||
0 In Stock | 1,000 : $0.62115 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Isolated | Yes | 700V | Flyback | - | 77% | 30kHz ~ 42kHz | 5.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
0 In Stock | 1,000 : $0.68000 Tube | - | Tube | Not For New Designs | Isolated | Yes | 700V | Flyback | - | 77% | 30kHz ~ 42kHz | 5.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-B | Through Hole | |||
0 In Stock | Discontinued at DigiKey | - | Tube | Discontinued at DigiKey | Isolated | Yes | 700V | Flyback | - | 77% | 30kHz ~ 42kHz | 5.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
0 In Stock | Discontinued at DigiKey | - | Tube | Discontinued at DigiKey | Isolated | Yes | 700V | Flyback | - | 77% | 30kHz ~ 42kHz | 5.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
0 In Stock | Discontinued at DigiKey | - | Tube | Discontinued at DigiKey | Isolated | Yes | 700V | Flyback | - | 77% | 30kHz ~ 42kHz | 5.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | Isolated | Yes | 700V | Flyback | - | 77% | 30kHz ~ 42kHz | 5.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | Isolated | Yes | 700V | Flyback | - | 77% | 30kHz ~ 42kHz | 5.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-B | Through Hole | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | Isolated | Yes | 700V | Flyback | - | 77% | 30kHz ~ 42kHz | 5.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | Isolated | Yes | 700V | Flyback | - | 77% | 30kHz ~ 42kHz | 5.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-B | Through Hole | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | Isolated | Yes | 700V | Flyback | - | 77% | 30kHz ~ 42kHz | 5.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-B | Through Hole |