AC DC Configurable Power Supply Modules

Results: 7
Manufacturer
EXCELSYS / Advanced EnergyMEAN WELL USA Inc.Vox Power Ltd.
Series
NEVO+NMPpowerModsVCCM600
Type
DC Output ModuleDC Output Module, Single
Voltage - Output
5V (3 ~ 6V)12V (4.5 ~ 15V)12V (6.0 ~ 15.0V)24V (15 ~ 30V)48V (18 ~ 58V)48V (24 ~ 58V)
Current - Output (Max)
3.75A6A10A15A20A36A
Power (Watts)
150 W180 W240 W288 W
Features
-Remote On/Off, Remote Sense, User AdjustableRemote On/Off, User Adjustable
Standard Number
60601-1; 60601-1-2; 60950-1; 62368-160601-1; 62368-1
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Output
Current - Output (Max)
Power (Watts)
Features
Approval Agency
Standard Number
OP4
OP4
CONFIG DC PWR MOD 48V (18-58V)
Vox Power Ltd.
1,122
In Stock
1 : $76.96000
Box
Box
ActiveDC Output Module148V (18 ~ 58V)3.75A150 W-IEC, EN60601-1; 60601-1-2; 60950-1; 62368-1
OPB
OPB
CONFIG DC PWR MOD 12V (4.5-15V)
Vox Power Ltd.
871
In Stock
1 : $81.71000
Box
Box
ActiveDC Output Module112V (4.5 ~ 15V)15A150 W-IEC, EN60601-1; 60601-1-2; 60950-1; 62368-1
OPD
OPD
CONFIG DC PWR MOD 48V (18-58V)
Vox Power Ltd.
199
In Stock
1 : $81.71000
Box
Box
ActiveDC Output Module148V (18 ~ 58V)3.75A150 W-IEC, EN60601-1; 60601-1-2; 60950-1; 62368-1
NMS-240-24
NMS-240-24
CONFIG DC PWR MOD 24V (15-30V)
MEAN WELL USA Inc.
378
In Stock
1 : $102.81000
Box
Box
ActiveDC Output Module, Single124V (15 ~ 30V)10A240 WRemote On/Off, User Adjustable-60601-1; 62368-1
NMS-240-12
NMS-240-12
CONFIG DC PWR MOD 12V(6.0-15.0V)
MEAN WELL USA Inc.
158
In Stock
1 : $102.81000
Box
Box
ActiveDC Output Module, Single112V (6.0 ~ 15.0V)20A240 WRemote On/Off, User Adjustable-60601-1; 62368-1
NMS-240-5
NMS-240-5
CONFIG DC PWR MOD 5V (3-6V)
MEAN WELL USA Inc.
50
In Stock
1 : $102.81000
Box
Box
ActiveDC Output Module, Single15V (3 ~ 6V)36A180 WRemote On/Off, User Adjustable-60601-1; 62368-1
XGQ
XGQ
CONFIG DC PWR MOD 48V (24-58V)
EXCELSYS / Advanced Energy
293
In Stock
1 : $187.85000
Box
Box
ActiveDC Output Module148V (24 ~ 58V)6A288 WRemote On/Off, Remote Sense, User Adjustable--
Showing
of 7

AC DC Configurable Power Supply Modules


AC-DC Configurable Power Supply Modules are the circuit board portion of a configurable device that converts an alternating current input into a direct current output with voltages ranging from 2.5 V to 48 V, current from 2.5 A to 53 A, and a power maximum of 33 W to 600 W.