AC DC Configurable Power Supply Modules
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Output | Current - Output (Max) | Power (Watts) | Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
391 In Stock | 1 : $70.80000 Box | - | Box | Active | DC Output Module | 1 | 12V (4.5 ~ 15V) | 15A | 150 W | - | IEC, EN | 60601-1; 60601-1-2; 60950-1; 62368-1 | |||
89 In Stock | 1 : $70.80000 Box | - | Box | Active | DC Output Module | 1 | 24V (9 ~ 30V) | 7.5A | 150 W | - | IEC, EN | 60601-1; 60601-1-2; 60950-1; 62368-1 | |||
60 In Stock | 1 : $70.80000 Box | - | Box | Active | DC Output Module | 1 | 48V (18 ~ 58V) | 3.75A | 150 W | - | IEC, EN | 60601-1; 60601-1-2; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $70.80000 Box | - | Box | Active | DC Output Module | 1 | 5V (1.5 ~ 7.5V) | 25A | 125 W | - | IEC, EN | 60601-1; 60601-1-2; 60950-1; 62368-1 |