AC DC Configurable Power Supply Modules

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Output
Current - Output (Max)
Power (Watts)
Features
Approval Agency
Standard Number
OPB
OPB
CONFIG DC PWR MOD 12V (4.5-15V)
Vox Power Ltd.
388
In Stock
1 : $70.80000
Box
-
Box
Active
DC Output Module
1
12V (4.5 ~ 15V)
15A
150 W
-
IEC, EN
60601-1; 60601-1-2; 60950-1; 62368-1
OPC
OPC
CONFIG DC PWR MOD 24V (9-30V)
Vox Power Ltd.
89
In Stock
1 : $70.80000
Box
-
Box
Active
DC Output Module
1
24V (9 ~ 30V)
7.5A
150 W
-
IEC, EN
60601-1; 60601-1-2; 60950-1; 62368-1
OPD
OPD
CONFIG DC PWR MOD 48V (18-58V)
Vox Power Ltd.
60
In Stock
1 : $70.80000
Box
-
Box
Active
DC Output Module
1
48V (18 ~ 58V)
3.75A
150 W
-
IEC, EN
60601-1; 60601-1-2; 60950-1; 62368-1
OPA
OPA
CONFIG DC PWR MOD 5V (1.5-7.5V)
Vox Power Ltd.
26
In Stock
1 : $70.80000
Box
-
Box
Active
DC Output Module
1
5V (1.5 ~ 7.5V)
25A
125 W
-
IEC, EN
60601-1; 60601-1-2; 60950-1; 62368-1
Showing
of 4

AC DC Configurable Power Supply Modules


AC-DC Configurable Power Supply Modules are the circuit board portion of a configurable device that converts an alternating current input into a direct current output with voltages ranging from 2.5 V to 48 V, current from 2.5 A to 53 A, and a power maximum of 33 W to 600 W.