AC DC Configurable Power Supply Chassis

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
User Configuration
Type
Number of Positions
Voltage - Input
Power (Watts)
Efficiency
Features
Operating Temperature
Size / Dimension
Height
Approval Agency
Standard Number
Input Connector
Current - Leakage
Cooling Type
NEVO+1200S
NEVO+1200S
1200 WATT STANDARD FRONT END
Vox Power Ltd.
44
In Stock
1 : $513.86000
Box
-
Box
Active
-
Standard
8
85 ~ 264 VAC, 120 ~ 370 VDC
1200 W
86%
5V, 1A Auxilary Output
-20°C ~ 70°C (With Derating)
6.00" L x 6.00" W (152.4mm x 152.4mm)
1.61" (41.0mm)
CB, CE, CSA, IEC, UL
60950-1; 62368-1
Screw Terminal
1.5 mA
Fan - Standard Airflow
NEVO+1200M
NEVO+1200M
1200 WATT MEDICAL FRONT END
Vox Power Ltd.
41
In Stock
1 : $548.30000
Box
-
Box
Active
-
Medical
8
85 ~ 264 VAC, 120 ~ 300 VDC
1200 W
86%
5V, 1A Auxilary Output
-20°C ~ 70°C (With Derating)
6.00" L x 6.00" W (152.4mm x 152.4mm)
1.61" (41.0mm)
CB, CE, CSA, IEC, UL
60950-1; 62368-1
Screw Terminal
300 µA
Fan - Standard Airflow
NEVO+1200S
NEVO+1200SL
1200 WATT STANDARD FRONT END WIT
Vox Power Ltd.
7
In Stock
1 : $513.86000
Box
-
Box
Active
-
Standard, Low Noise
8
85 ~ 264 VAC, 120 ~ 370 VDC
1200 W
86%
5V, 1A Auxilary Output
-20°C ~ 70°C (With Derating)
6.00" L x 6.00" W (152.4mm x 152.4mm)
1.61" (41.0mm)
CB, CE, CSA, IEC, UL
60950-1; 62368-1
Screw Terminal
1.5 mA
Fan - Standard Airflow
NEVO+1200M
NEVO+1200ML
1200 WATT MEDICAL FRONT END WITH
Vox Power Ltd.
16
In Stock
1 : $548.30000
Box
-
Box
Active
-
Medical, Low Noise
8
85 ~ 264 VAC, 120 ~ 300 VDC
1200 W
86%
5V, 1A Auxilary Output
-40°C ~ 70°C (With Derating)
6.00" L x 6.00" W (152.4mm x 152.4mm)
1.61" (41.0mm)
CB, CE, CSA, IEC, UL
60601-1
Screw Terminal
300 µA
Fan - Standard Airflow
Showing
of 4

AC DC Configurable Power Supply Chassis


Configurable power supply chassis products are the outermost component of a user-configurable power supply system. Such systems are modular in nature, allowing rapid construction of semi-custom power conversion products by the insertion of output-specific conversion modules into an outer chassis that provides mechanical containment and typically a number of electrical factors that are common/shared among the conversion modules, such as rectification and power factor correction. Product series represented in this family are user-configurable and do not require specialized tools or training for assembly.