AC DC Configurable Power Supply Chassis
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | User Configuration | Type | Number of Positions | Voltage - Input | Power (Watts) | Efficiency | Features | Operating Temperature | Size / Dimension | Height | Approval Agency | Standard Number | Input Connector | Current - Leakage | Cooling Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
909 In Stock | 1 : $232.36000 Box | - | Box | Active | - | Standard | 4 | 85 ~ 264 VAC, 120 ~ 370 VDC | 600 W | 89% | 5V, 1A Auxilary Output | -20°C ~ 70°C (With Derating) | 5.00" L x 3.00" W (127.0mm x 76.2mm) | 1.61" (41.0mm) | CB, CE, CSA, IEC, UL | 60950-1; 62368-1 | Header | 1.5 mA | Fan - Standard Airflow | |||
552 In Stock | 1 : $244.04000 Box | Tariff may apply if shipping to the United States | Box | Active | - | Medical | 4 | 85 ~ 264 VAC, 120 ~ 300 VDC | 600 W | 86% | 5V, 1A Auxilary Output | -20°C ~ 70°C (With Derating) | 5.00" L x 3.00" W (127.0mm x 76.2mm) | 1.61" (41.0mm) | IEC, UL | 60601-1 | Header | 300 µA | Fan - Standard Airflow | |||
134 In Stock | 1 : $244.04000 Box | - | Box | Active | - | Medical, Low Noise | 4 | 85 ~ 264 VAC, 120 ~ 300 VDC | 600 W | 86% | 5V, 1A Auxilary Output | -40°C ~ 70°C (With Derating) | 5.00" L x 3.00" W (127.0mm x 76.2mm) | 1.61" (41.0mm) | - | 60601-1 | Header | 300 µA | Fan - Standard Airflow | |||
65 In Stock | 1 : $256.21000 Box | - | Box | Active | - | Standard, Low Noise | 4 | 85 ~ 264 VAC, 120 ~ 370 VDC | 600 W | 86% | 5V, 1A Auxilary Output | -40°C ~ 70°C (With Derating) | 5.00" L x 3.00" W (127.0mm x 76.2mm) | 1.61" (41.0mm) | CB, CE, CSA, IEC, UL | 60950-1; 62368-1 | Header | 1.5 mA | Fan - Standard Airflow |