AC DC Configurable Power Supply Chassis

Results: 2
Type
MedicalStandard
Features
-Remote Sense
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
User Configuration
Type
Number of Positions
Voltage - Input
Power (Watts)
Efficiency
Features
Operating Temperature
Size / Dimension
Height
Approval Agency
Standard Number
VCCM600S
VCCM600S
600 WATT CONDUCTION COOLED ITE F
Vox Power Ltd.
259
In Stock
1 : $301.44000
Box
Box
Active
-
Standard
4
85 ~ 264 VAC
600 W
90%
Remote Sense
-40°C ~ 70°C (With Derating)
7.00" L x 4.00" W (177.8mm x 101.6mm)
1.61" (41.0mm)
CB, CE, CSA, IEC, UL
60601-1
VCCM600M
VCCM600M
600 WATT CONDUCTION COOLED MEDIC
Vox Power Ltd.
112
In Stock
1 : $318.30000
Box
Box
Active
-
Medical
4
85 ~ 264 VAC
600 W
90%
-
-40°C ~ 70°C (With Derating)
7.00" L x 4.00" W (177.8mm x 101.6mm)
1.61" (41.0mm)
CB, CE, CSA, IEC, UL
60601-1
Showing
of 2

AC DC Configurable Power Supply Chassis


Configurable power supply chassis products are the outermost component of a user-configurable power supply system. Such systems are modular in nature, allowing rapid construction of semi-custom power conversion products by the insertion of output-specific conversion modules into an outer chassis that provides mechanical containment and typically a number of electrical factors that are common/shared among the conversion modules, such as rectification and power factor correction. Product series represented in this family are user-configurable and do not require specialized tools or training for assembly.