AC DC Configurable Power Supply Chassis

Results: 208
Manufacturer
Bel Power SolutionsEXCELSYS / Advanced EnergyMEAN WELL USA Inc.OmniOn PowerSanken Electric USA Inc.TDK-Lambda Americas IncVicor CorporationVox Power Ltd.
Series
-*CCOOLX®1000CoolX™1000CoolX™1800CoolX™600 NFFLMMLPMNEVO+1200MNEVO+1200SNEVO+600M
Packaging
BoxBulk
Product Status
ActiveNot For New DesignsObsolete
Type
High Reliability, COTSHigh TemperatureMedicalMedical, Low NoiseMedical, Ultra QuietStandardStandard, Low NoiseStandard, Ultra Quiet
Number of Positions
4568
Voltage - Input
85 ~ 264 VAC85 ~ 264 VAC, 120 ~ 300 VDC85 ~ 264 VAC, 120 ~ 380 VDC90 ~ 264 VAC, 120 ~ 370 VDC
Power (Watts)
200 W300 W400 W450 W600 W650 W700 W750 W800 W900 W1000 W1200 W1340 W1600 W
Voltage - Isolation
3 kV4 kV4.24 kV
Efficiency
86%87%88.5%89%90%90.5%91%92%93%94%
Features
-Conformal CoatingConformal Coating, Fan Fail, Reverse Fan, Ruggedized, Temperature AlarmConformal Coating, Fan Fail, Temperature AlarmConformal Coating, RuggedizedFan Fail, Ruggedized, Temperature AlarmFan Fail, Temperature AlarmRemote SenseRuggedized
Operating Temperature
-55°C ~ 70°C (With Derating)-40°C ~ 70°C (With Derating)-40°C ~ 85°C (With Derating)-30°C ~ 70°C (With Derating)-20°C ~ 70°C (With Derating)-20°C ~ 70°C
Size / Dimension
5.00" L x 3.00" W (127.0mm x 76.2mm)6.00" L x 6.00" W (152.4mm x 152.4mm)7.00" L x 4.00" W (177.8mm x 101.6mm)8.50" L x 4.50" W (215.9mm x 114.3mm)9.84" L x 3.50" W (250.0mm x 89.0mm)9.84" L x 5.00" W (250.0mm x 127.0mm)10.00" L x 4.06" W (254.0mm x 103.0mm)10.00" L x 5.00" W (254.0mm x 127.0mm)10.00" L x 6.50" W (254.0mm x 165.1mm)10.24" L x 3.50" W (260.0mm x 89.0mm)10.24" L x 5.00" W (260.0mm x 127.0mm)10.31" L x 5.00" W (262.0mm x 127.0mm)10.55" L x 3.50" W (268.0mm x 89.0mm)10.55" L x 5.00" W (268.0mm x 127.0mm)
Height
1.00" (25.4mm)1.50" (38.1mm)1.54" (39.1mm)1.59" (40.40mm)1.60" (40.64mm)1.60" (40.6mm)1.61" (41.0mm)2.5" (63.5mm)
Approval Agency
-CB, CE, CSA, IEC, ULCB, CE, cURus, EAC, TUVCECE, cCSAus, NEMKOCE, cTUVusCE, cURusCSA, EN, IEC, ULIEC, ULcCSAus, CE
Standard Number
60601-160601-1; 60950-1; 62368-160601-1; 62368-160950-1; 62368-1
Stocking Options
Environmental Options
Media
Marketplace Product
208Results

Showing
of 208
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
User Configuration
Type
Number of Positions
Voltage - Input
Power (Watts)
Voltage - Isolation
Efficiency
Features
Operating Temperature
Size / Dimension
Height
Approval Agency
Standard Number
NMP650
NMP650
NMP POWER SUPPLY 65
MEAN WELL USA Inc.
156
In Stock
1 : $183.32000
Box
Box
Active-Medical490 ~ 264 VAC, 120 ~ 370 VDC650 W4 kV88.5%--30°C ~ 70°C (With Derating)9.84" L x 3.50" W (250.0mm x 89.0mm)1.61" (41.0mm)CB, CE, cURus, EAC, TUV60601-1; 62368-1
NMP1K2
NMP1K2
NMP POWER SUPPLY 12
MEAN WELL USA Inc.
66
In Stock
1 : $259.97000
Box
Box
Active-Medical690 ~ 264 VAC, 120 ~ 370 VDC1200 W4 kV90.5%--30°C ~ 70°C (With Derating)9.84" L x 5.00" W (250.0mm x 127.0mm)1.61" (41.0mm)CB, CE, cURus, EAC, TUV60601-1; 62368-1
NEVO+600S
NEVO+600S
600 WATT STANDARD FRONT END
Vox Power Ltd.
1,194
In Stock
1 : $269.82000
Box
Box
Active-Standard485 ~ 264 VAC600 W-89%--20°C ~ 70°C (With Derating)5.00" L x 3.00" W (127.0mm x 76.2mm)1.61" (41.0mm)CB, CE, CSA, IEC, UL60950-1; 62368-1
NEVO+600S
NEVO+600SL
600 WATT STANDARD FRONT END WITH
Vox Power Ltd.
146
In Stock
1 : $269.82000
Box
Box
Active-Standard, Low Noise485 ~ 264 VAC600 W-86%--40°C ~ 70°C (With Derating)5.00" L x 3.00" W (127.0mm x 76.2mm)1.61" (41.0mm)CB, CE, CSA, IEC, UL60950-1; 62368-1
powerPacs-4-Slot-10.62 Long
XLC-01
CONFIG POWER CHASSIS 600W 4 SLOT
EXCELSYS / Advanced Energy
105
In Stock
1 : $275.40000
Bulk
Bulk
Active-Standard485 ~ 264 VAC600 W3 kV89%Fan Fail, Temperature Alarm-20°C ~ 70°C10.24" L x 3.50" W (260.0mm x 89.0mm)1.59" (40.40mm)CE, cURus-
NEVO+600M
NEVO+600M
600 WATT MEDICAL FRONT END
Vox Power Ltd.
841
In Stock
1 : $283.75000
Box
Box
Active-Medical485 ~ 264 VAC600 W-86%--20°C ~ 70°C (With Derating)5.00" L x 3.00" W (127.0mm x 76.2mm)1.61" (41.0mm)IEC, UL60601-1
NEVO+600M
NEVO+600ML
600 WATT MEDICAL FRONT END WITH
Vox Power Ltd.
183
In Stock
1 : $283.75000
Box
Box
Active-Medical, Low Noise485 ~ 264 VAC600 W-86%--40°C ~ 70°C (With Derating)5.00" L x 3.00" W (127.0mm x 76.2mm)1.61" (41.0mm)-60601-1
CoolX™600 NFF
CX06S-0000-N-A
CONFIG POWER CHASSIS 600W 4 SLOT
EXCELSYS / Advanced Energy
234
In Stock
1 : $292.99000
Box
Box
Active-Standard, Ultra Quiet485 ~ 264 VAC600 W4 kV93%--40°C ~ 70°C (With Derating)8.50" L x 4.50" W (215.9mm x 114.3mm)1.54" (39.1mm)CE, cTUVus-
VCCM600S
VCCM600S
600 WATT CONDUCTION COOLED ITE F
Vox Power Ltd.
312
In Stock
1 : $301.44000
Box
Box
Active-Standard485 ~ 264 VAC600 W-90%Remote Sense-40°C ~ 70°C (With Derating)7.00" L x 4.00" W (177.8mm x 101.6mm)1.61" (41.0mm)CB, CE, CSA, IEC, UL60601-1
VCCM600M
VCCM600M
600 WATT CONDUCTION COOLED MEDIC
Vox Power Ltd.
154
In Stock
1 : $318.30000
Box
Box
Active-Medical485 ~ 264 VAC600 W-90%--40°C ~ 70°C (With Derating)7.00" L x 4.00" W (177.8mm x 101.6mm)1.61" (41.0mm)CB, CE, CSA, IEC, UL60601-1
UX6
UX6
CONFIG PWR CHASSIS 1200W 6 SLOT
EXCELSYS / Advanced Energy
450
In Stock
1 : $337.67000
Box
Box
Active-Medical685 ~ 264 VAC1200 W4 kV90%--40°C ~ 70°C (With Derating)10.24" L x 5.00" W (260.0mm x 127.0mm)1.59" (40.40mm)CE, cURus-
powerPac-6-postion 10.62 long
XCB-01
CONFIG POWER CHASSIS 700W 6 SLOT
EXCELSYS / Advanced Energy
35
In Stock
1 : $355.16000
Bulk
Bulk
Active-Standard685 ~ 264 VAC700 W3 kV90%Fan Fail, Temperature Alarm-20°C ~ 70°C10.24" L x 5.00" W (260.0mm x 127.0mm)1.59" (40.40mm)CE, cURus-
UX6C
UX6C
CONFIG PWR CHASSIS 1200W 6 SLOT
EXCELSYS / Advanced Energy
35
In Stock
1 : $357.20000
Box
Box
Active-Medical685 ~ 264 VAC1200 W4 kV90%Conformal Coating-40°C ~ 70°C (With Derating)10.24" L x 5.00" W (260.0mm x 127.0mm)1.59" (40.40mm)CE, cURus-
powerPac-6-postion 10.62 long
XCC-01
CONFIG PWR CHASSIS 1000W 6 SLOT
EXCELSYS / Advanced Energy
34
In Stock
1 : $409.11000
Bulk
Bulk
Active-Standard685 ~ 264 VAC1000 W3 kV90%Fan Fail, Temperature Alarm-20°C ~ 70°C10.24" L x 5.00" W (260.0mm x 127.0mm)1.59" (40.40mm)CE, cURus-
powerPac-6-postion 10.62 long
XVB-01
CONFIG POWER CHASSIS 700W 6 SLOT
EXCELSYS / Advanced Energy
31
In Stock
1 : $413.39000
Box
Box
Active-Medical685 ~ 264 VAC700 W4 kV90%Fan Fail, Temperature Alarm-20°C ~ 70°C10.24" L x 3.50" W (260.0mm x 89.0mm)1.59" (40.40mm)CE, cURus-
powerPac-6-postion 10.62 long
XCD-00
CONFIG PWR CHASSIS 1200W 6 SLOT
EXCELSYS / Advanced Energy
28
In Stock
1 : $440.42000
Bulk
Bulk
Active-Standard685 ~ 264 VAC1200 W3 kV90%--20°C ~ 70°C10.24" L x 5.00" W (260.0mm x 127.0mm)1.59" (40.40mm)CE, cURus-
NEVO+1200S
NEVO+1200S
1200 WATT STANDARD FRONT END
Vox Power Ltd.
71
In Stock
1 : $500.18000
Box
Box
Active-Standard885 ~ 264 VAC1200 W-86%--20°C ~ 70°C (With Derating)6.00" L x 6.00" W (152.4mm x 152.4mm)1.61" (41.0mm)CB, CE, CSA, IEC, UL60950-1; 62368-1
powerPacs-4-Slot-10.62 Long
XLD-00
CONFIG POWER CHASSIS 750W 4 SLOT
EXCELSYS / Advanced Energy
59
In Stock
1 : $323.13000
Box
Box
Active-Standard485 ~ 264 VAC750 W3 kV89%--20°C ~ 70°C10.55" L x 3.50" W (268.0mm x 89.0mm)1.59" (40.40mm)CE, cURus-
powerPac-6-postion 10.62 long
XCE-00
CONFIG PWR CHASSIS 1340W 6 SLOT
EXCELSYS / Advanced Energy
40
In Stock
1 : $489.62000
Box
Box
Active-Standard685 ~ 264 VAC1340 W3 kV90%--20°C ~ 70°C10.55" L x 5.00" W (268.0mm x 127.0mm)1.59" (40.40mm)CE, cURus-
powerPac-6-postion 10.62 long
XQC-00
CONFIG PWR CHASSIS 1200W 6 SLOT
EXCELSYS / Advanced Energy
29
In Stock
1 : $493.51000
Box
Box
Active-Standard, Low Noise685 ~ 264 VAC1200 W3 kV90%--20°C ~ 70°C10.24" L x 5.00" W (260.0mm x 127.0mm)1.59" (40.40mm)CE, cURus-
117
In Stock
1 : $270.82000
Box
Box
Active-Medical485 ~ 264 VAC600 W4 kV90%Fan Fail, Temperature Alarm-40°C ~ 70°C (With Derating)10.24" L x 3.50" W (260.0mm x 89.0mm)1.59" (40.40mm)CE-
CONFIGURABLE POWER SUPPLY
UX4-02
CONFIGURABLE POWER SUPPLY
EXCELSYS / Advanced Energy
35
In Stock
1 : $282.56000
Box
Box
Active-Medical485 ~ 264 VAC600 W4 kV90%Fan Fail, Temperature Alarm-40°C ~ 70°C (With Derating)10.24" L x 3.50" W (260.0mm x 89.0mm)1.59" (40.40mm)CE, cURus-
CONFIG POWER CHASSIS 600W 4 SLOT
CX06S-0000-N1A
CONFIG POWER CHASSIS 600W 4 SLOT
EXCELSYS / Advanced Energy
55
In Stock
1 : $292.99000
Bulk
Bulk
Active-Medical485 ~ 264 VAC600 W4 kV94%--40°C ~ 85°C (With Derating)8.50" L x 4.50" W (215.9mm x 114.3mm)1.50" (38.1mm)CE-
38
In Stock
1 : $307.55000
Box
Box
Active-Medical485 ~ 264 VAC600 W4 kV89%Fan Fail, Temperature Alarm-20°C ~ 70°C (With Derating)10.24" L x 3.50" W (260.0mm x 89.0mm)1.59" (40.40mm)CE, cURus-
38
In Stock
1 : $345.87000
Box
Box
Active-Medical685 ~ 264 VAC1200 W4 kV90%Fan Fail, Temperature Alarm-40°C ~ 70°C (With Derating)10.24" L x 5.00" W (260.0mm x 127.0mm)1.59" (40.40mm)CE-
Showing
of 208

AC DC Configurable Power Supply Chassis


Configurable power supply chassis products are the outermost component of a user-configurable power supply system. Such systems are modular in nature, allowing rapid construction of semi-custom power conversion products by the insertion of output-specific conversion modules into an outer chassis that provides mechanical containment and typically a number of electrical factors that are common/shared among the conversion modules, such as rectification and power factor correction. Product series represented in this family are user-configurable and do not require specialized tools or training for assembly.