AC AC Wall Power Adapters

Results: 5
Manufacturer
Ideal Power Ltd.Triad Magnetics
Series
77DA77DEWAU120WAU24WAU240
Packaging
BoxBulk
Region Utilized
EuropeNorth America
Voltage - Input
120VAC230VAC
Voltage - Output
9VAC12VAC24VAC
Current - Output (Max)
500mA670mA1A
Power (Watts)
6 W12 W24 W
No Load Power Consumption
210mW (Max)-
Efficiency
-Level VI
Operating Temperature
-10°C ~ 40°C-10°C ~ 50°C0°C ~ 40°C
Output Connector
-Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mmScrew Terminal
Size / Dimension
1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm)2.64" L x 1.93" W x 1.57" H (67.0mm x 49.0mm x 40.0mm)3.03" L x 1.93" W x 1.57" H (77.0mm x 49.0mm x 40.0mm)
Approval Agency
CE, GS, NEMKO, TUVCSA, ULcUL, ULcULus
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Applications
Efficiency
Operating Temperature
Output Connector
Size / Dimension
Approval Agency
Standard Number
WAU-24 Series
WAU24-1000
AC/AC WALL MNT ADAPTER 24VAC 1A
Triad Magnetics
453
In Stock
657
Factory
1 : $16.07000
Box
Box
Active
North America
Wall Mount
Fixed Blade
120VAC
24VAC
1A
24 W
-
ITE (Commercial)
-
-10°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm)
cUL, UL
-
WAU_SG
WAU120-1000-SG
AC/AC WALL MNT ADAPTER 12VAC 1A
Triad Magnetics
127
In Stock
1 : $17.22000
Bulk
Bulk
Active
North America
Wall Mount
Fixed Blade
120VAC
12VAC
1A
12 W
210mW (Max)
ITE (Commercial)
Level VI
-10°C ~ 50°C
Screw Terminal
1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm)
cULus
-
77DA-12-24
77DA-12-24
AC/AC WALL MNT ADPT 24VAC 500MA
Ideal Power Ltd.
45
In Stock
1 : $12.01000
Box
Box
Active
North America
Wall Mount
Fixed Blade
120VAC
24VAC
500mA
12 W
-
ITE (Commercial)
-
0°C ~ 40°C
-
3.03" L x 1.93" W x 1.57" H (77.0mm x 49.0mm x 40.0mm)
CSA, UL
-
77DE-06-09
77DE-06-09
AC/AC WALL MNT ADPT 9VAC 670MA
Ideal Power Ltd.
0
In Stock
Check Lead Time
1 : $8.46000
Box
Box
Active
Europe
Wall Mount
Fixed Blade
230VAC
9VAC
670mA
6 W
-
ITE (Commercial)
-
0°C ~ 40°C
-
2.64" L x 1.93" W x 1.57" H (67.0mm x 49.0mm x 40.0mm)
CE, GS, NEMKO, TUV
-
WAU_T
WAU240-500T
AC/AC WALL MNT ADPT 24VAC 500MA
Triad Magnetics
0
In Stock
Check Lead Time
504 : $12.56250
Bulk
Bulk
Active
North America
Wall Mount
Fixed Blade
120VAC
24VAC
500mA
12 W
210mW (Max)
ITE (Commercial)
Level VI
-10°C ~ 50°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm)
cULus
-
Showing
of 5

AC AC Wall Power Adapters


AC-AC Wall Adapters are a completely enclosed unit that converts an alternating current voltage input to a lower alternating current voltage output. The AC wall adapters come with or without a cord.  The corded adapters come with a barrel plug, phono plug, rectangular connector, or stripped & tinned wire leads.