Showing
1 - 15
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Abrasive Material
Abrasive Grade
Abrasive Grit
Micron Size
Color
Width
Length
Diameter
Applications
29050
29050
Carving Wheel with Carbide Teeth
PROXXON
5
Marketplace
1 : $79.50000
Retail Package
-
Retail Package
ActiveDiscTungsten Carbide---Red---Finishing
CP7408 - 1/4 Inch Air Angle Die
8941074080
CP7408 - 1/4 Inch Air Angle Die
Chicago Pneumatic Tool
0
Marketplace
Active
Retail Package
ActivePneumatic Tools----Black, Red-7.70" (195.58mm)-Deburring, Finishing, Grinding
CP7412 - 1/4 Inch (6 mm) Air Str
8941074120
CP7412 - 1/4 Inch (6 mm) Air Str
Chicago Pneumatic Tool
0
Marketplace
Active
Retail Package
ActivePneumatic Tools----Black, Red-13.00" (330.20mm)-Deburring, Finishing, Grinding
CP7411K - Kit - 1/4 Inch (6 mm)
8941074111
CP7411K - Kit - 1/4 Inch (6 mm)
Chicago Pneumatic Tool
0
Marketplace
Active
Retail Package
ActivePneumatic Tools----Black, Red-7.10" (180.34mm)-Deburring, Finishing, Grinding
Chicago Pneumatic CP9104QKIT - K
6151950104
Chicago Pneumatic CP9104QKIT - K
Chicago Pneumatic Tool
0
Marketplace
Active
-
Retail Package
ActiveGrinding Kit--------Finishing, Grinding
CP7405 - 1/4 Inch Air Straight D
8941074050
CP7405 - 1/4 Inch Air Straight D
Chicago Pneumatic Tool
0
Marketplace
Active
Retail Package
ActivePneumatic Tools----Black, Red-6.90" (175.26mm)-Deburring, Finishing, Grinding
CP860 - 1/4 Inch (6 mm) Air Stra
T019704
CP860 - 1/4 Inch (6 mm) Air Stra
Chicago Pneumatic Tool
0
Marketplace
Active
-
Retail Package
ActiveDie Grinder------5.75" (146.05mm)-Finishing, Grinding, Polishing
CP7406 - 1/4 Inch Air Angle Die
8941074060
CP7406 - 1/4 Inch Air Angle Die
Chicago Pneumatic Tool
0
Marketplace
Active
Retail Package
ActivePneumatic Tools----Black, Red-6.40" (162.56mm)-Chamfering, Polishing
CP3000-600CR - 1/8 Inch Air Penc
6151600140
CP3000-600CR - 1/8 Inch Air Penc
Chicago Pneumatic Tool
0
Marketplace
Active
-
Retail Package
ActivePencil Grinder----Black-6.00" (152.40mm)-Finishing, Grinding
CP7411 - 1/4 Inch (6 mm) Air Str
8941074110
CP7411 - 1/4 Inch (6 mm) Air Str
Chicago Pneumatic Tool
0
Marketplace
Active
Retail Package
ActivePneumatic Tools----Black, Red-7.10" (180.34mm)-Deburring, Finishing, Grinding
CP7410 - 1/4 Inch Air Straight D
8941074100
CP7410 - 1/4 Inch Air Straight D
Chicago Pneumatic Tool
0
Marketplace
Active
Retail Package
ActivePneumatic Tools----Black, Red-9.80" (248.92mm)-Deburring, Finishing, Grinding
CP9361 - 1/8 Inch (3 mm) Engravi
T012644
CP9361 - 1/8 Inch (3 mm) Engravi
Chicago Pneumatic Tool
0
Marketplace
Active
-
Retail Package
ActiveEngraving Pen----Silver-5.00" (127.00mm)--
CP876 - 1/4 Inch (6 mm) Air Stra
T023996
CP876 - 1/4 Inch (6 mm) Air Stra
Chicago Pneumatic Tool
0
Marketplace
Active
-
Retail Package
Active-----Red-4.75" (120.65mm)--
66260392634
66260392634
.187 x 1 x 1/4 x 3 In. Diamond E
Norton Winter
0
Marketplace
Active
Bulk
ActiveUnitized Mounted PointDiamond-100---3.00" (76.20mm)0.19" (4.75mm)General Purpose
66260392635
66260392635
.187 x 1 x 1/4 x 3 In. cBN Elect
Norton Winter
0
Marketplace
Active
Bulk
ActiveUnitized Mounted PointDiamond-200---3.00" (76.20mm)0.19" (4.75mm)General Purpose
Showing
1 - 15
of 15

Abrasives and Surface Conditioning Products


Abrasives and surface conditioning products are used to clean, deburr, grind, lap, buff, cut or polish surfaces to a desired finish to provide clarity, smoothness or as preparation for paint, soldering or buffing. Surface conditioning may be used to prepare the cut end of a fiber optic cable before installation. General classifications of abrasives include coarse, extra coarse, fine, medium, super fine, and ultra fine and are available in rolls, sheets, belts, discs, wheels, cloth, brushes, and films.