Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : $6.95000 Bulk | - | Bulk | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | - | - | - | Square, Button | No Marking | Black, Blue, Brown, Red | - | - | PC Pin | - | - | - | - | ||
11,552 In Stock | 1 : $0.99000 Bulk | Bulk | Active | Panel Mount, Front | Keyswitch | SPST-NO | Off-Mom | 10mA (AC/DC) | 12 V | 12 V | Plunger for Cap | No Marking | Black | - | - | PC Pin | - | - | Square - 14.00mm x 14.00mm | -10°C ~ 70°C | |||
32,430 In Stock | 1 : $1.07000 Bulk | Bulk | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 10mA (AC/DC) | 12 V | 12 V | Plunger for Cap | No Marking | Clear | - | - | PC Pin | - | - | - | -10°C ~ 70°C | |||
51,435 In Stock | 1 : $0.99000 Bulk | Bulk | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 10mA (AC/DC) | 12 V | 12 V | Plunger for Cap | No Marking | Black | - | - | PC Pin | - | - | - | -10°C ~ 70°C | |||
10,463 In Stock | 1 : $1.07000 Bulk | Bulk | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 10mA (AC/DC) | 12 V | 12 V | Plunger for Cap | No Marking | Blue | - | - | PC Pin | - | Audible Click | - | -10°C ~ 70°C | |||
10,205 In Stock | 1 : $1.07000 Bulk | Bulk | Active | Panel Mount, Front | Keyswitch | SPST-NO | Off-Mom | 10mA (AC/DC) | 12 V | 12 V | Plunger for Cap | No Marking | Blue | - | - | PC Pin | - | Audible Click | Square - 14.00mm x 14.00mm | -10°C ~ 70°C | |||
1,427 In Stock | 1 : $1.07000 Bulk | Bulk | Active | Panel Mount, Front | Keyswitch | SPST-NO | Off-Mom | 10mA (AC/DC) | 12 V | 12 V | Plunger for Cap | No Marking | Clear | - | - | PC Pin | - | - | Square - 14.00mm x 14.00mm | -10°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | Keyswitch, Illuminated | SPST-NO | Off-Mom | 10mA (AC/DC) | 12 V | 12 V | Plunger for Cap | No Marking | White | LED, Red/Green/Blue | - | PC Pin | IP40 | - | - | -40°C ~ 70°C | |||
0 In Stock | 12,000 : $0.74250 Bulk | Bulk | Active | Through Hole | Keyswitch, Illuminated | SPST-NO | Off-Mom | 10mA (AC/DC) | 12 V | 12 V | Plunger for Cap | No Marking | Red | LED, Red/Green/Blue | - | PC Pin | IP40 | - | - | 5°C ~ 40°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | Keyswitch, Illuminated | SPST-NO | Off-Mom | 10mA (AC/DC) | 12 V | 12 V | Plunger for Cap | No Marking | Black | LED, Red/Green/Blue | - | PC Pin | IP40 | - | - | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | Keyswitch | SPST-NO | Off-Mom | 10mA (AC/DC) | 12 V | 12 V | Plunger for Cap | No Marking | Red | - | - | PC Pin | IP40 | - | - | -10°C ~ 70°C | |||
0 In Stock | Active | Bulk | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 10mA (AC/DC) | 12 V | 12 V | Plunger for Cap | No Marking | Red | - | - | PC Pin | IP40 | - | - | -10°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | Keyswitch | SPST-NO | Off-Mom | 10mA (AC/DC) | 12 V | 12 V | Plunger for Cap | No Marking | White | - | - | PC Pin | IP40 | - | - | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | Keyswitch | SPST-NO | Off-Mom | 10mA (AC/DC) | 12 V | 12 V | Plunger for Cap | No Marking | Red | - | - | PC Pin | IP40 | - | - | -10°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | Keyswitch | SPST-NO | Off-Mom | 10mA (AC/DC) | 12 V | 12 V | Plunger for Cap | No Marking | Green | - | - | PC Pin | IP40 | - | - | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | Keyswitch | SPST-NO | Off-Mom | 10mA (AC/DC) | 12 V | 12 V | Plunger for Cap | No Marking | Gray | - | - | PC Pin | IP40 | - | - | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | Keyswitch | SPST-NO | Off-Mom | 10mA (AC/DC) | 12 V | 12 V | Plunger for Cap | No Marking | Blue | - | - | PC Pin | IP40 | - | - | -40°C ~ 70°C | |||
0 In Stock | 8,000 : $1.04990 Bulk | Bulk | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 10mA (AC/DC) | 12 V | 12 V | Plunger for Cap | No Marking | Black | - | - | PC Pin | IP40 | - | - | -10°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | Keyswitch | SPST-NO | Off-Mom | 10mA (AC/DC) | 12 V | 12 V | Plunger for Cap | No Marking | Gray | - | - | PC Pin | IP40 | - | - | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | Keyswitch | SPST-NO | Off-Mom | 10mA (AC/DC) | 12 V | 12 V | Plunger for Cap | No Marking | Gray | - | - | PC Pin | - | - | - | -10°C ~ 70°C | |||
0 In Stock | 8,000 : $0.78326 Bulk | Bulk | Active | Panel Mount, Front | Keyswitch | SPST-NO | Off-Mom | 10mA (AC/DC) | 12 V | 12 V | Plunger for Cap | No Marking | Black | - | - | PC Pin | - | Epoxy Sealed Terminals | Square - 14.00mm x 14.00mm | -10°C ~ 70°C | |||
0 In Stock | 8,000 : $0.88325 Bulk | Bulk | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 10mA (AC/DC) | 12 V | 12 V | Plunger for Cap | No Marking | Red | - | - | PC Pin | IP40 | - | - | -40°C ~ 70°C | |||
0 In Stock | 8,000 : $0.96657 Bulk | Bulk | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 10mA (AC/DC) | 12 V | 12 V | Plunger for Cap | No Marking | Silver | - | - | PC Pin | IP40 | - | - | 0°C ~ 50°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | - | - | - | - | - | - | - | No Marking | - | - | - | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Through Hole | Keyswitch, Illuminated | SPST-NO | Off-Mom | 10mA (AC/DC) | 12 V | 12 V | Plunger for Cap | No Marking | Black | LED, Red | - | PC Pin | IP40 | - | - | -40°C ~ 70°C |