3D Printing Materials
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filament Material | Color | Filament Diameter | Tensile Strength | Flex Strength | Density | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock | 1 : $71.91000 Spool | - | Spool | Active | TPE (Thermoplastic Elastomer) | Natural | 0.112" (2.85mm) | 11Mpa | - | 1.05g/cm³ | 230°C ~ 270°C | Elastomeric, Wear & Friction | ||
27 In Stock | 1 : $71.91000 Spool | - | Spool | Active | TPE (Thermoplastic Elastomer) | Black | 0.070" (1.75mm) | 11Mpa | - | 1.05g/cm³ ~ 1.18g/cm³ | 230°C ~ 270°C | Elastomeric, Wear & Friction | ||
13 In Stock | 1 : $71.91000 Spool | - | Spool | Active | TPE (Thermoplastic Elastomer) | Black | 0.112" (2.85mm) | 11Mpa | - | 1.05g/cm³ | 230°C ~ 270°C | Elastomeric, Wear & Friction | ||
11 In Stock | 1 : $71.91000 Spool | - | Spool | Active | TPE (Thermoplastic Elastomer) | Natural | 0.070" (1.75mm) | 11Mpa | - | 1.05g/cm³ | 230°C ~ 270°C | Elastomeric, Wear & Friction |