3D Printing Materials

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Filament Material
Color
Filament Diameter
Tensile Strength
Flex Strength
Density
Operating Temperature
Features
MFG_TPE-SEBS-1300-85A-BLK_2.85
SEBS 1300 85A BLK, 2.85MM, 1KG S
Jabil Inc.
21
In Stock
1 : $72.90000
Spool
-
-
Spool
Discontinued at DigiKey
TPE (Thermoplastic Elastomer)
Black
0.112" (2.85mm)
6Mpa
-
1.05g/cm³
240°C ~ 250°C
Elastomeric, Wear & Friction
JA3D-C1001093
SEBS 1300 85A NAT, 2.85MM, 1KG S
Jabil Inc.
20
In Stock
1 : $72.90000
Spool
-
-
Spool
Discontinued at DigiKey
TPE (Thermoplastic Elastomer)
Natural
0.112" (2.85mm)
6Mpa
-
1.05g/cm³
240°C ~ 250°C
Elastomeric, Wear & Friction
Showing
of 2

3D Printing Materials


3D printing filaments are solid strand thermoplastic feedstock for use in fused deposition construction of three-dimensional models using 3D printers. Filaments are differentiated by diameter, weight, tensile strength, flex strength, and density with common plastic formulations including ABS, PLA, PET, PA, PC, PS, PVA and TPU. Popular diameters are 1.75 mm, 2.85 mm, and 3.00 mm and are available in a wide range of solid and translucent colors.