Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ESD3V3D5-TP
ESD5V0D5-TP
TVS DIODE 5VWM 18.6VC SOD523
Micro Commercial Co
950,582
In Stock
1 : $0.37000
Cut Tape (CT)
8,000 : $0.05562
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V (Max)6.2V18.6V11.6A (8/20µs)174WNoGeneral Purpose80pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountSC-79, SOD-523SOD-523
ESD3V3D5-TP
ESD5V0D5B-TP
TVS DIODE 5VWM 13VC SOD523
Micro Commercial Co
749,382
In Stock
1 : $0.48000
Cut Tape (CT)
8,000 : $0.10156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V (Max)5.8V13V12A150WNoGeneral Purpose27pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountSC-79, SOD-523SOD-523
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.