Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
CONN HEADER SMD 20POS 1MM
2035642027
CONN HEADER SMD 20POS 1MM
Molex
0
In Stock
Check Lead Time
6,600 : $1.28540
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)2020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderFriction Lock---0.213" (5.40mm)RectangularGold15.0µin (0.38µm)GoldPhosphor BronzePolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge50V
CONN HEADER SMD 20POS 1MM
2035642017
CONN HEADER SMD 20POS 1MM
Molex
0
In Stock
Check Lead Time
6,600 : $1.37629
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)2020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderFriction Lock---0.213" (5.40mm)RectangularGold15.0µin (0.38µm)GoldPhosphor BronzePolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge50V
CONN HEADER SMD 30POS 1MM
2035643017
CONN HEADER SMD 30POS 1MM
Molex
0
In Stock
Check Lead Time
4,400 : $1.99085
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)3020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderFriction Lock---0.213" (5.40mm)RectangularGold15.0µin (0.38µm)GoldPhosphor BronzePolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge50V
CONN HEADER SMD 30POS 1MM
2035643027
CONN HEADER SMD 30POS 1MM
Molex
0
In Stock
Check Lead Time
4,400 : $2.01989
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)3020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderFriction Lock---0.213" (5.40mm)RectangularGold15.0µin (0.38µm)GoldPhosphor BronzePolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge50V
CONN HEADER SMD 40POS 1MM
2035644017
CONN HEADER SMD 40POS 1MM
Molex
0
In Stock
Check Lead Time
3,300 : $2.53938
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)4020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderFriction Lock---0.213" (5.40mm)RectangularGold15.0µin (0.38µm)GoldPhosphor BronzePolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge50V
CONN HEADER SMD 40POS 1MM
2035644027
CONN HEADER SMD 40POS 1MM
Molex
0
In Stock
Check Lead Time
3,300 : $2.59665
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)4020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderFriction Lock---0.213" (5.40mm)RectangularGold15.0µin (0.38µm)GoldPhosphor BronzePolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge50V
CONN HEADER SMD 50POS 1MM
2035645027
CONN HEADER SMD 50POS 1MM
Molex
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-KeyHeaderMale Pin0.039" (1.00mm)5020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderFriction Lock---0.213" (5.40mm)RectangularGold15.0µin (0.38µm)GoldPhosphor BronzePolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge50V
CONN HEADER SMD 50POS 1MM
2035645017
CONN HEADER SMD 50POS 1MM
Molex
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-KeyHeaderMale Pin0.039" (1.00mm)5020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderFriction Lock---0.213" (5.40mm)RectangularGold15.0µin (0.38µm)GoldPhosphor BronzePolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge50V
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.