Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
686104148922
686104148922
CONN FFC FPC BOTTOM 4POS 1MM R/A
Würth Elektronik
3,152
In Stock
1 : $0.89000
Cut Tape (CT)
2,000 : $0.63300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Bottom40.039" (1.00mm)Solder0.30mm0.087" (2.20mm)Flip LockStraightPhosphor BronzeTinPolyamide (PA6T), Nylon 6TPolyamide (PA6T), Nylon 6TSolder Retention, Zero Insertion Force (ZIF)100V-40°C ~ 105°CUL94 V-0
686110148922
686110148922
CONN FFC FPC BOTTOM 10POS 1MM RA
Würth Elektronik
50,942
In Stock
1 : $1.45000
Cut Tape (CT)
2,000 : $1.03101
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Bottom100.039" (1.00mm)Solder0.30mm0.087" (2.20mm)Flip LockStraightPhosphor BronzeTinPolyamide (PA6T), Nylon 6TPolyamide (PA6T), Nylon 6TSolder Retention, Zero Insertion Force (ZIF)100V-40°C ~ 105°CUL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.