DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
214 In Stock | 1 : $42.24000 Box | Box | Active | 48VDC | Square - 119.13mm L x 119.13mm H | 39.12mm | 128.0 CFM (3.58m³/min) | - | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | 53.2dB(A) | 7.7 W | 3600 RPM | 3 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | - | |||
854 In Stock | 1 : $56.59000 Bulk | Bulk | Active | 24VDC | Square - 119.13mm L x 119.13mm H | 39.12mm | 110.0 CFM (3.08m³/min) | 0.278 in H2O (69.2 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 50.0dB(A) | 6 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 1.4 lbs (635.0 g) | |||
243 In Stock | 1 : $56.59000 Bulk | Bulk | Active | 48VDC | Square - 119.13mm L x 119.13mm H | 39.12mm | 110.0 CFM (3.08m³/min) | 0.278 in H2O (69.2 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 50.0dB(A) | 5.8 W | 3100 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 1.4 lbs (635.0 g) | |||
573 In Stock | 1 : $66.85000 Bulk | Bulk | Active | 24VDC | Square - 119.13mm L x 119.13mm H | 39.12mm | 110.0 CFM (3.08m³/min) | 0.278 in H2O (69.2 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 50.0dB(A) | 6 W | 3100 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL | 1.4 lbs (635.0 g) | |||
207 In Stock | 1 : $54.44000 Bulk | Bulk | Active | 12VDC | Square - 119.13mm L x 119.13mm H | 39.12mm | 110.0 CFM (3.08m³/min) | 0.278 in H2O (69.2 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 50.0dB(A) | 6 W | 3330 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 1.4 lbs (635.0 g) | |||
198 In Stock | 1 : $48.18000 Bulk | Bulk | Active | 48VDC | Square - 119.13mm L x 119.13mm H | 39.12mm | 110.0 CFM (3.08m³/min) | 0.278 in H2O (69.2 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 50.0dB(A) | 5.8 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 1.4 lbs (635.0 g) | |||
176 In Stock | 1 : $54.27000 Box | Box | Active | 48VDC | Square - 119.13mm L x 119.13mm H | 39.12mm | 110.0 CFM (3.08m³/min) | 0.278 in H2O (69.2 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | 50.0dB(A) | 5.8 W | 3100 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 1.4 lbs (635.0 g) | |||
203 In Stock | 1 : $54.44000 Bulk | Bulk | Active | 12VDC | Square - 119.13mm L x 119.13mm H | 39.12mm | 110.0 CFM (3.08m³/min) | 0.278 in H2O (69.2 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 50.0dB(A) | 6 W | 3330 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | UL | 1.4 lbs (635.0 g) | |||
559 In Stock | 1 : $56.59000 Box | Box | Active | 24VDC | Square - 119.13mm L x 119.13mm H | 39.12mm | 110.0 CFM (3.08m³/min) | 0.278 in H2O (69.2 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | 50.0dB(A) | 6 W | 3100 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 1.4 lbs (635.0 g) | |||
0 In Stock Check Lead Time | 1 : $65.88000 Box | Box | Active | 28VDC | Square - 119.13mm L x 119.13mm H | 39.12mm | 110.0 CFM (3.08m³/min) | 0.278 in H2O (69.2 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | - | 6.5 W | 3100 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 1.3 lbs (589.7 g) | |||
42 In Stock | 1 : $62.40000 Box | Box | Active | 48VDC | Square - 119.13mm L x 119.13mm H | 39.12mm | 110.0 CFM (3.08m³/min) | 0.278 in H2O (69.2 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 50.0dB(A) | 5.8 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 1.3 lbs (589.7 g) | |||
24 In Stock | 1 : $78.25000 Box | Box | Active | 48VDC | Square - 119mm L x 119mm H | 39.12mm | 106.0 CFM (2.97m³/min) | - | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 50.0dB(A) | 5.8 W | 3100 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, UL | - | |||
4 In Stock | 1 : $48.04000 Bulk | Bulk | Active | 12VDC | Square - 119.13mm L x 119.13mm H | 39.12mm | 110.0 CFM (3.08m³/min) | 0.278 in H2O (69.2 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | 50.0dB(A) | 6 W | 3330 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 1.4 lbs (635.0 g) | |||
0 In Stock Check Lead Time | 25 : $66.89000 Box | Box | Active | 12VDC | Square - 119mm L x 119mm H | 39.12mm | 106.0 CFM (2.97m³/min) | - | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 50.0dB(A) | 6 W | 3100 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, UL | - | |||
5 In Stock | 1 : $70.34000 Box | Box | Active | 24VDC | Square - 119mm L x 119mm H | 39.12mm | 106.0 CFM (2.97m³/min) | - | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 50.0dB(A) | 6 W | 3100 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, UL | - | |||
0 In Stock Check Lead Time | 300 : $79.20960 Box | Box | Active | 24VDC | Square - 119.13mm L x 119.13mm H | 39.12mm | 110.0 CFM (3.08m³/min) | 0.278 in H2O (69.2 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | 50.0dB(A) | 6 W | 3100 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 1.4 lbs (635.0 g) |