Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,379 In Stock | 1 : $0.70000 Tube | - | Tube | Active | Single Phase | Standard | 1 kV | 4 A | 1 V @ 2 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Through Hole | 4-SIP, GBU | GBU | ||
0 In Stock Check Lead Time | 2,000 : $0.38675 Bulk | - | Bulk | Active | Single Phase | Standard | 1 kV | 4 A | 1 V @ 2 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Through Hole | 4-SIP, GBU | GBU | ||
0 In Stock | Last Time Buy | - | Tube | Last Time Buy | Single Phase | Standard | 1 kV | 4 A | 1 V @ 2 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Through Hole | 4-SIP, GBU | GBU |