Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Technology
Voltage - Peak Reverse (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Current - Reverse Leakage @ Vr
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
KBP210G-BP
KBP210G-BP
BRIDGE RECT 1PHASE 1KV 2A GBP
Micro Commercial Co
2,873
In Stock
1 : $0.51000
Bulk
-
Bulk
ActiveSingle PhaseStandard1 kV2 A1.1 V @ 2 A10 µA @ 1000 V-55°C ~ 150°C (TJ)Through Hole4-SIP, GBPGBP
0
In Stock
Check Lead Time
4,200 : $0.17881
Bulk
-
Bulk
ActiveSingle PhaseStandard1 kV2 A1.05 V @ 2 A10 µA @ 1000 V-55°C ~ 150°C (TJ)Through Hole4-SIP, GBPGBP
Showing
of 2

Bridge Rectifiers


Diode bridge rectifiers are an arrangement of diodes in a bridge circuit configuration for conversion of an alternating current (AC) input to a direct current (DC) output. These components can be chassis, DIN rail, surface or through-hole mounted, and are selected by single phase or three phase diode type, forward voltage rating, average rectified current, and technology.