Showing
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-263AB
IXTA130N15X4
MOSFET N-CH 150V 130A TO263AA
IXYS
566
In Stock
1 : $11.91000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)150 V130A (Tc)10V8mOhm @ 65A, 10V4.5V @ 250µA87 nC @ 10 V±20V4770 pF @ 25 V-400W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263AATO-263-3, D²Pak (2 Leads + Tab), TO-263AB
PLUS247
IXTX400N15X4
MOSFET N-CH 150V 400A PLUS247
IXYS
1,258
In Stock
30
Factory
1 : $44.12000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)150 V400A (Tc)10V3.1mOhm @ 100A, 10V4.5V @ 1mA430 nC @ 10 V±20V14500 pF @ 25 V-1500W (Tc)-55°C ~ 175°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
Littelfuse_power_semi_TO-247-3L
IXTH94N20X4
MOSFET N-CH 200V 94A X4 TO-247
IXYS
1,052
In Stock
1 : $12.24000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V94A (Tc)10V10.6mOhm @ 47A, 10V4.5V @ 250µA77 nC @ 10 V±20V5050 pF @ 25 V-360W (Tc)-55°C ~ 175°C (TJ)Through HoleISO TO-247-3TO-247-3
TO-263AB
IXTA94N20X4
MOSFET 200V 94A N-CH ULTRA TO263
IXYS
1,911
In Stock
1 : $12.80000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V94A (Tc)10V10.6mOhm @ 47A, 10V4.5V @ 250µA77 nC @ 10 V±20V5050 pF @ 25 V-360W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263 (D2Pak)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-247_IXFH
IXTH240N15X4
MOSFET N-CH 150V 240A TO247
IXYS
1,712
In Stock
1 : $14.18000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)150 V240A (Tc)10V4.4mOhm @ 120A, 10V4.5V @ 250µA195 nC @ 10 V±20V8900 pF @ 25 V-940W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247TO-247-3
IXTH220N20X4HV
IXTT220N20X4HV
MOSFET N-CH 200V 220A X4 TO268HV
IXYS
118
In Stock
1 : $19.28000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V220A (Tc)10V5.5mOhm @ 110A, 10V4.5V @ 250µA157 nC @ 10 V±20V12300 pF @ 25 V-800W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-268HV (IXTT)TO-268-3, D³Pak (2 Leads + Tab), TO-268AA
TO-263AB
IXTA86N20X4
MOSFET 200V 86A N-CH ULTRA TO263
IXYS
4,615
In Stock
1 : $11.82000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V86A (Tc)10V13mOhm @ 43A, 10V4.5V @ 250µA70 nC @ 10 V±20V2250 pF @ 25 V-300W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263 (D2Pak)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Littelfuse_Power_Semi_TO-220
IXTP94N20X4
MOSFET 200V 94A N-CH ULTRA TO220
IXYS
539
In Stock
1 : $12.80000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V94A (Tc)10V10.6mOhm @ 47A, 10V4.5V @ 250µA77 nC @ 10 V±20V5050 pF @ 25 V-360W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220TO-220-3
TO-263AB
IXTA150N15X4
MOSFET N-CH 150V 150A TO263AA
IXYS
214
In Stock
900
Factory
1 : $13.79000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)150 V150A (Tc)10V6.9mOhm @ 75A, 10V4.5V @ 250µA105 nC @ 10 V±20V5500 pF @ 25 V-480W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263AATO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Littelfuse_power_semi_TO-247-3L
IXTH220N20X4
MOSFET N-CH 200V 220A X4 TO-247
IXYS
301
In Stock
1 : $19.08000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V220A (Tc)10V5.5mOhm @ 110A, 10V4.5V @ 250µA157 nC @ 10 V±20V12300 pF @ 25 V-800W (Tc)-55°C ~ 175°C (TJ)Through HoleISO TO-247-3TO-247-3
Littelfuse_Power_Semi_TO-220
IXTP86N20X4
MOSFET 200V 86A N-CH ULTRA TO220
IXYS
565
In Stock
900
Factory
1 : $11.82000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V86A (Tc)10V13mOhm @ 43A, 10V4.5V @ 250µA70 nC @ 10 V±20V2250 pF @ 25 V-300W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220TO-220-3
TO-220
IXTP150N15X4
MOSFET N-CH 150V 150A TO220
IXYS
29
In Stock
300
Factory
1 : $9.15000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)150 V150A (Tc)10V7.2mOhm @ 75A, 10V4.5V @ 250µA105 nC @ 10 V±20V5500 pF @ 25 V-480W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220-3TO-220-3
TO-247_IXFH
IXTH150N15X4
MOSFET N-CH 150V 150A TO247
IXYS
97
In Stock
960
Factory
1 : $12.15000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)150 V150A (Tc)10V7.2mOhm @ 75A, 10V4.5V @ 250µA105 nC @ 10 V±20V5500 pF @ 25 V-480W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247TO-247-3
TO-247_IXFH
IXTH130N15X4
MOSFET N-CH 150V 130A TO247
IXYS
27
In Stock
1 : $13.02000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)150 V130A (Tc)10V8.5mOhm @ 70A, 10V4.5V @ 250µA87 nC @ 10 V±20V4770 pF @ 25 V-400W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247TO-247-3
TO-220
IXTP130N15X4
MOSFET N-CH 150V 130A TO220
IXYS
46
In Stock
1 : $6.99000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)150 V130A (Tc)10V8.5mOhm @ 70A, 10V4.5V @ 250µA87 nC @ 10 V±20V4770 pF @ 25 V-400W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-220
IXTP100N15X4
MOSFET N-CH 150V 100A TO220
IXYS
50
In Stock
1 : $10.17000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)150 V100A (Tc)10V11.5mOhm @ 50A, 10V4.5V @ 250µA74 nC @ 10 V±20V3970 pF @ 25 V-375W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220-3TO-220-3
TO-263AB
IXTA100N15X4
MOSFET N-CH 150V 100A TO263AA
IXYS
38
In Stock
2,000
Factory
1 : $10.54000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)150 V100A (Tc)10V11.5mOhm @ 50A, 10V4.5V @ 250µA74 nC @ 10 V±20V3970 pF @ 25 V-375W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263AATO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-264
IXTK400N15X4
MOSFET N-CH 150V 400A TO264
IXYS
0
In Stock
Check Lead Time
1 : $59.83000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)150 V400A (Tc)10V3.1mOhm @ 100A, 10V4.5V @ 1mA430 nC @ 10 V±20V14500 pF @ 25 V-1500W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-264TO-264-3, TO-264AA
SOT-227B,MINIBLOC  Pkg
IXTN400N15X4
MOSFET N-CH 150V 400A SOT227B
IXYS
0
In Stock
Check Lead Time
1 : $49.53000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)150 V400A (Tc)10V2.7mOhm @ 100A, 10V4.5V @ 1mA430 nC @ 10 V±20V14500 pF @ 25 V-1070W (Tc)-55°C ~ 175°C (TJ)Chassis MountSOT-227BSOT-227-4, miniBLOC
TO-268HV
IXTT240N15X4HV
MOSFET N-CH 150V 240A TO268HV
IXYS
0
In Stock
Check Lead Time
1 : $23.23000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)150 V240A (Tc)10V4.4mOhm @ 120A, 10V4.5V @ 250µA195 nC @ 10 V±20V8900 pF @ 25 V-940W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-268HV (IXTT)TO-268-3, D³Pak (2 Leads + Tab), TO-268AA
D2PAK SOT427
IXTA130N15X4-7
MOSFET N-CH 150V 130A TO263-7
IXYS
0
In Stock
Check Lead Time
1 : $11.91000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)150 V130A (Tc)10V8mOhm @ 65A, 10V4.5V @ 250µA87 nC @ 10 V±20V4770 pF @ 25 V-400W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263-7 (IXTA)TO-263-7, D²Pak (6 Leads + Tab)
D2PAK SOT427
IXTA150N15X4-7
MOSFET N-CH 150V 150A TO263-7
IXYS
0
In Stock
Check Lead Time
1 : $13.79000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)150 V150A (Tc)10V6.9mOhm @ 75A, 10V4.5V @ 250µA105 nC @ 10 V±20V5500 pF @ 25 V-480W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263-7 (IXTA)TO-263-7, D²Pak (6 Leads + Tab)
Showing
of 22

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.