Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,903 In Stock 15,000 Marketplace | 5,000 : $0.20100 Tape & Reel (TR) 1 : $0.75000 Cut Tape (CT) 5,000 : $0.26932 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 35A (Tc) | 4.5V, 10V | 11mOhm @ 14A, 10V | 2.4V @ 250µA | 24 nC @ 10 V | ±20V | 1059 pF @ 30 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (3.15x3.05) | 8-PowerVDFN | |||
9,996 In Stock | 1 : $0.91000 Cut Tape (CT) 5,000 : $0.32602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 45A (Tc) | 4.5V, 10V | 11mOhm @ 14A, 10V | 2.4V @ 250µA | 31 nC @ 10 V | ±20V | 1202 pF @ 30 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (4.9x5.75) | 8-PowerTDFN | |||
2,950 In Stock 102,000 Marketplace | 3,000 : $0.05500 Tape & Reel (TR) 1 : $0.43000 Cut Tape (CT) 3,000 : $0.09450 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 3A (Ta) | 10V | 140mOhm @ 3A, 10V | 3V @ 250µA | 4.3 nC @ 10 V | ±20V | 206 pF @ 50 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
3,955 In Stock 20,000 Marketplace | 2,500 : $0.30300 Tape & Reel (TR) 1 : $1.14000 Cut Tape (CT) 2,500 : $0.48510 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 55A (Tc) | 4.5V, 10V | 10.5mOhm @ 35A, 10V | 2.5V @ 250µA | 54 nC @ 10 V | ±20V | 1667 pF @ 50 V | - | 74W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
1,985 In Stock 100,000 Marketplace | 2,500 : $0.12400 Tape & Reel (TR) 1 : $0.51000 Cut Tape (CT) 2,500 : $0.17902 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7A (Tc) | 4.5V, 10V | 140mOhm @ 3.5A, 10V | 2.5V @ 250µA | 4.3 nC @ 10 V | ±20V | 206 pF @ 50 V | - | 17W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
62 In Stock | 1 : $1.58000 Tube | Tube Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 70A (Tc) | 4.5V, 10V | 8mOhm @ 50A, 10V | 3V @ 250µA | 35 nC @ 10 V | ±20V | 2257 pF @ 50 V | - | 100W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 |