RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,255 In Stock | 1 : $1.32000 Cut Tape (CT) 15,000 : $0.60000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | pHEMT FET | 20GHz | 11.9dB | 2 V | 15mA | 1.05dB | 10 mA | 125mW | 4 V | SC-82A, SOT-343 | 4-Super Mini Mold | ||
0 In Stock Check Lead Time | 200 : $1.10760 Strip | - | Strip | Active | pHEMT FET | 20GHz | 11.9dB | 2 V | 15mA | 1.05dB | 10 mA | 125mW | 4 V | SC-82A, SOT-343 | 4-Super Mini Mold |