Microprocessors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,008 : $41.80513 Tray | - | Tray | Active | ARM® Cortex®-A53 | 2 Core, 64-Bit | 996MHz | Multimedia; NEON™ SIMD | LPDDR4 | No | DP, HDMI, LCD | GbE (1) | - | USB 3.1 (1) | 1.8V, 3.3V | -40°C ~ 125°C (TJ) | AES, ARC4, RSA, SHA-224, SHA-256, TRNG | Surface Mount | 841-FBGA | 841-FBGA (15x15) | CSI, GPIO, I2C, PCIe, SDI, USB | |||
96 In Stock | 1 : $44.77000 Tray | - | Tray | Active | ARM® Cortex®-A53 | 2 Core, 64-Bit | 996MHz | Multimedia; NEON™ SIMD | LPDDR4 | No | DP, HDMI, LCD | GbE (1) | - | USB 3.1 (1) | 1.8V, 3.3V | -40°C ~ 125°C (TJ) | AES, ARC4, RSA, SHA-224, SHA-256, TRNG | Surface Mount | 841-FBGA | 841-FBGA (15x15) | CSI, GPIO, I2C, PCIe, SDI, USB | |||
0 In Stock Check Lead Time | 1,008 : $46.09250 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | ARM® Cortex®-A53 | 2 Core, 64-Bit | 996MHz | Multimedia; NEON™ SIMD | LPDDR4 | Yes | DP, HDMI, LCD | GbE (1) | - | USB 3.1 (1) | 1.8V, 3.3V | -40°C ~ 125°C (TJ) | AES, ARC4, RSA, SHA-224, SHA-256, TRNG | Surface Mount | 841-FBGA | 841-FBGA (15x15) | CSI, GPIO, I2C, PCIe, SDI, USB | |||
0 In Stock Check Lead Time | 126 : $50.20286 Tray | - | Tray | Active | ARM® Cortex®-A53 | 2 Core, 64-Bit | 996MHz | Multimedia; NEON™ SIMD | LPDDR4 | Yes | DP, HDMI, LCD | GbE (1) | - | USB 3.1 (1) | 1.8V, 3.3V | -40°C ~ 125°C (TJ) | AES, ARC4, RSA, SHA-224, SHA-256, TRNG | Surface Mount | 841-FBGA | 841-FBGA (15x15) | CSI, GPIO, I2C, PCIe, SDI, USB |