Microcontrollers

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Search Entry
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
224 BGA
R7FA8D1BFECBD#BC0
MCU RA8 ARM CM85 480MHZ 1M/1M BG
Renesas Electronics Corporation
0
In Stock
Check Lead Time
1,280 : $11.42816
Tray
-
Tray
Active
ARM® Cortex®-M85
32-Bit
480MHz
CANbus, Ethernet, I2C, MMC/SD, QSPI, SCI, Serial Sound, SmartCard, SPI, UART/USART, USB
AES, DMA, LVD, POR, PWM, RSA, Temp Sensor, WDT
165
1MB (1M x 8)
FLASH
12K x 8
1M x 8
1.65V ~ 3.6V
A/D 25x12b SAR; D/A 2x12b
Internal
-40°C ~ 125°C (TJ)
Surface Mount
224-BGA (13x13)
224-LFBGA
R7FA8D1AFECFC#BA0
R7FA8D1BFECFC#BA0
MCU RA8 ARM CM85 400MHZ 1M/1M QF
Renesas Electronics Corporation
0
In Stock
Check Lead Time
240 : $11.50592
Tray
-
Tray
Active
ARM® Cortex®-M85
32-Bit
400MHz
CANbus, Ethernet, I2C, MMC/SD, QSPI, SCI, Serial Sound, SmartCard, SPI, UART/USART, USB
AES, DMA, LVD, POR, PWM, RSA, Temp Sensor, WDT
119
1MB (1M x 8)
FLASH
12K x 8
1M x 8
1.65V ~ 3.6V
A/D 24x12b SAR; D/A 2x12b
Internal
-40°C ~ 125°C (TJ)
Surface Mount
176-LQFP (24x24)
176-LQFP
R7FA8D1AFECFC#BA0
R7FA8D1AHECFC#BA0
MCU RA8 ARM CM85 400MHZ 2M/1M QF
Renesas Electronics Corporation
0
In Stock
Check Lead Time
240 : $11.62992
Tray
-
Tray
Active
ARM® Cortex®-M85
32-Bit
400MHz
CANbus, Ethernet, I2C, MMC/SD, QSPI, SCI, Serial Sound, SmartCard, SPI, UART/USART, USB
AES, DMA, LVD, POR, PWM, RSA, Temp Sensor, WDT
128
2MB (2M x 8)
FLASH
12K x 8
1M x 8
1.65V ~ 3.6V
A/D 24x12b SAR; D/A 2x12b
Internal
-40°C ~ 125°C (TJ)
Surface Mount
176-LQFP (24x24)
176-LQFP
R7FA8D1AFECFC#BA0
R7FA8D1BHECFC#BA0
MCU RA8 ARM CM85 400MHZ 2M/1M QF
Renesas Electronics Corporation
0
In Stock
Check Lead Time
240 : $12.27725
Tray
-
Tray
Active
ARM® Cortex®-M85
32-Bit
400MHz
CANbus, Ethernet, I2C, MMC/SD, QSPI, SCI, Serial Sound, SmartCard, SPI, UART/USART, USB
AES, DMA, LVD, POR, PWM, RSA, Temp Sensor, WDT
119
2MB (2M x 8)
FLASH
12K x 8
1M x 8
1.65V ~ 3.6V
A/D 24x12b SAR; D/A 2x12b
Internal
-40°C ~ 125°C (TJ)
Surface Mount
176-LQFP (24x24)
176-LQFP
R7FA8D1AFECFC#BA0
R7FA8D1AFECFC#BA0
MCU RA8 ARM CM85 400MHZ 1M/1M QF
Renesas Electronics Corporation
239
In Stock
1 : $16.48000
Tray
-
Tray
Active
ARM® Cortex®-M85
32-Bit
400MHz
CANbus, Ethernet, I2C, MMC/SD, QSPI, SCI, Serial Sound, SmartCard, SPI, UART/USART, USB
AES, DMA, LVD, POR, PWM, RSA, Temp Sensor, WDT
128
1MB (1M x 8)
FLASH
12K x 8
1M x 8
1.65V ~ 3.6V
A/D 24x12b SAR; D/A 2x12b
Internal
-40°C ~ 125°C (TJ)
Surface Mount
176-LQFP (24x24)
176-LQFP
Showing
of 5

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.