Microcontrollers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,395 In Stock | 1 : $3.48000 Cut Tape (CT) 2,500 : $2.01164 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit | 96MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 14 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.71V ~ 3.63V | - | Internal | -40°C ~ 105°C (TA) | Surface Mount | 24-TQFN (3x3) | 24-WFQFN Exposed Pad | |||
11,329 In Stock | 1 : $2.99000 Cut Tape (CT) 2,500 : $1.71990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit | 96MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 14 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.71V ~ 3.63V | - | Internal | -40°C ~ 105°C (TA) | Surface Mount | 16-WLP (1.55x1.57) | 16-WFBGA, WLBGA | |||
490 In Stock | 1 : $3.48000 Tray | - | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit | 96MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 14 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.71V ~ 3.63V | - | Internal | -40°C ~ 105°C (TA) | Surface Mount | 24-TQFN (3x3) | 24-WFQFN Exposed Pad | |||
304 In Stock | 1 : $3.69000 Tube | - | Tube | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit | 96MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 14 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.71V ~ 3.63V | - | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-TQFN (4x4) | 20-WFQFN Exposed Pad | |||
956 In Stock | 1 : $4.47000 Tray | - | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit | 96MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 14 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.71V ~ 3.63V | - | Internal | -40°C ~ 105°C (TA) | Surface Mount | 24-TQFN (3x3) | 24-WFQFN Exposed Pad | |||
1,414 In Stock 45,000 Factory | 1 : $4.01000 Cut Tape (CT) 2,500 : $2.32712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit | 96MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 14 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.71V ~ 3.63V | - | Internal | -40°C ~ 105°C (TA) | Surface Mount | 16-WLPBGA (1.57x1.55) | 16-WFBGA, WLBGA | |||
7,500 In Stock 5,000 Factory | 2,500 : $2.13803 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit | 96MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 14 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.71V ~ 3.63V | - | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-TQFN (4x4) | 20-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1 : $4.47000 Cut Tape (CT) 2,500 : $2.60356 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit | 96MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 14 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.71V ~ 3.63V | - | Internal | -40°C ~ 105°C (TA) | Surface Mount | 24-TQFN (3x3) | 24-WFQFN Exposed Pad | |||
0 In Stock | Active | - | Strip | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit | 96MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 14 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.71V ~ 3.63V | - | Internal | -40°C ~ 105°C (TA) | Surface Mount | 16-WLP (1.55x1.57) | 16-WFBGA, WLBGA | |||
0 In Stock 620 Factory | Active | - | Strip | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit | 96MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 14 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.71V ~ 3.63V | - | Internal | -40°C ~ 105°C (TA) | Surface Mount | 16-WLPBGA (1.57x1.55) | 16-WFBGA, WLBGA |