Microcontrollers

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Search Entry

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
48-TQFP
IC MCU 16BIT 256KB FLASH 48TQFP
Microchip Technology
2,675
In Stock
1 : $2.20000
Tray
-
Tray
Active
Not Verified
dsPIC
16-Bit
100MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT
39
256KB (256K x 8)
FLASH
-
24K x 8
3V ~ 3.6V
A/D 19x12b; D/A 3x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-TQFP (7x7)
48-TQFP
48-TQFP
IC MCU 16BIT 256KB FLASH 48TQFP
Microchip Technology
3,049
In Stock
1 : $2.22000
Cut Tape (CT)
1,600 : $1.83001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
dsPIC
16-Bit
100MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT
39
256KB (256K x 8)
FLASH
-
24K x 8
3V ~ 3.6V
A/D 19x12b; D/A 3x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-TQFP (7x7)
48-TQFP
48-TQFP
IC MCU 16BIT 256KB FLASH 48TQFP
Microchip Technology
385
In Stock
1 : $2.42000
Tray
-
Tray
Active
Not Verified
dsPIC
16-Bit
100MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT
39
256KB (256K x 8)
FLASH
-
24K x 8
3V ~ 3.6V
A/D 19x12b; D/A 3x12b
Internal
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
48-TQFP (7x7)
48-TQFP
48 UQFN
IC MCU 16BIT 256KB FLASH 48UQFN
Microchip Technology
6,489
In Stock
1 : $2.19000
Cut Tape (CT)
3,300 : $1.80001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
dsPIC
16-Bit
100MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT
39
256KB (256K x 8)
FLASH
-
24K x 8
3V ~ 3.6V
A/D 19x12b; D/A 3x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UQFN (6x6)
48-UFQFN Exposed Pad
48 UQFN
IC MCU 16BIT 256KB FLASH 48UQFN
Microchip Technology
373
In Stock
1 : $2.38000
Tube
-
Tube
Active
Not Verified
dsPIC
16-Bit
100MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT
39
256KB (256K x 8)
FLASH
-
24K x 8
3V ~ 3.6V
A/D 19x12b; D/A 3x12b
Internal
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
48-UQFN (6x6)
48-UFQFN Exposed Pad
48 UQFN
IC MCU 16BIT 256KB FLASH 48UQFN
Microchip Technology
366
In Stock
1 : $2.17000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Not Verified
dsPIC
16-Bit
100MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT
39
256KB (256K x 8)
FLASH
-
24K x 8
3V ~ 3.6V
A/D 19x12b; D/A 3x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UQFN (6x6)
48-UFQFN Exposed Pad
Showing
of 6

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.