USD

Obsolete item.
cms-photo-not-available

ZVECTOR0200ZCOG

Digi-Key Part Number
269-4669-ND
Manufacturer
Zilog
Manufacturer Product Number
ZVECTOR0200ZCOG
Supplier
Description
KIT DEV VECTOR CONTROL W/O MOTOR
Detailed Description
Z8FMC04, Z8FMC08, Z8FMC16 Motor Controller/Driver Power Management Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Box
Part Status
Obsolete
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes, MCU, 8-Bit
Utilized IC / Part
Z8FMC04, Z8FMC08, Z8FMC16
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A992A
HTSUS8471.41.0150
Additional Resources
AttributeDescription
Other Names
269-4669
ZVECTOR0200ZCOGQ
Standard Package1