USD

Obsolete item.
20-SSOP

ZMOT1AHH0F0AG

Digi-Key Part Number
269-4826-ND
Manufacturer
Zilog
Manufacturer Product Number
ZMOT1AHH0F0AG
Supplier
Description
ZMOTION NICERA RE200B 20SSOP
Detailed Description
Sensor PIR (Passive Infrared) 1181" (30m) 98.4' Sensor RE200B-P, Lens VB 1.2 GI V1, MCU 20-SSOP (0.209", 5.30mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Tray
Part Status
Obsolete
Sensor Type
PIR (Passive Infrared)
Sensing Distance
1181"" (30m) 98.4'
Output Type
Digital
Voltage - Supply
2.7V ~ 3.6V
Trigger Type
Internal
Features
Sensor RE200B-P, Lens VB 1.2 GI V1, MCU
Package / Case
20-SSOP (0.209"", 5.30mm Width)
Operating Temperature
-
Detection Pattern
Long
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names269-4826
Standard Package10
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ZVB12GIV1Zilog794269-4924-ND$1.85000Direct
Z8FS021AHH20EGZilog538269-4824-ND$3.02000Direct