USD

Obsolete item.
20-SSOP
20-SSOP
ZMOT0BHH1A0AG

ZMOT0BHH1A0AG

Digi-Key Part Number
269-4850-ND
Manufacturer
Zilog
Manufacturer Product Number
ZMOT0BHH1A0AG
Supplier
Description
ZMOTION BUNDLE 4KB FLASH 20-SSOP
Detailed Description
Sensor PIR (Passive Infrared) 2.25m Radius, 2m Height Low Power 20-SSOP (0.209", 5.30mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Box
Part Status
Obsolete
Sensor Type
PIR (Passive Infrared)
Sensing Distance
2.25m Radius, 2m Height
Output Type
Digital
Voltage - Supply
2.7V ~ 3.6V
Trigger Type
External
Features
Low Power
Package / Case
20-SSOP (0.209"", 5.30mm Width)
Operating Temperature
-
Detection Pattern
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names269-4850
Standard Package1
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
Z8FS040BHH20EGZilog384269-4849-5-ND$3.02000Direct
ZNCL926Zilog214269-4922-ND$2.26000Direct