USD

Obsolete item.
20-SSOP

ZMOT0BHH0A0AG

Digi-Key Part Number
269-4858-ND
Manufacturer
Zilog
Manufacturer Product Number
ZMOT0BHH0A0AG
Supplier
Description
ZMOTION BUNDLE 4KB FLASH 20-SSOP
Detailed Description
Sensor PIR (Passive Infrared) 25m Low Power 20-SSOP (0.209", 5.30mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Box
Part Status
Obsolete
Sensor Type
PIR (Passive Infrared)
Sensing Distance
25m
Output Type
Digital
Voltage - Supply
2.7V ~ 3.6V
Trigger Type
External
Features
Low Power
Package / Case
20-SSOP (0.209", 5.30mm Width)
Operating Temperature
-
Detection Pattern
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names269-4858
Standard Package10