ZHX1203MB115THTR, ZHX1403MA115THTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHX1203MB115THTR

Digi-Key Part Number
269-3245-2-ND - Tape & Reel (TR)
269-3245-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZHX1203MB115THTR
Description
IRDA MODULE 115.2KBPS 7SMD
Detailed Description
115.2kbs (SIR) IRDA Transceiver Side View
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Obsolete
Data Rate
115.2kbs (SIR)
Voltage - Supply
2.4 V ~ 3.6 V
Idle Current, Typ @ 25°C
100 µA
Link Range, Low Power
20cm
Orientation
Side View
Operating Temperature
-30°C ~ 85°C
Size
7.3mm x 2.8mm x 1.9mm
Standards
IrPHY 1.4
Shutdown
Yes
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.49.1050
Additional Resources
AttributeDescription
Other Names
269-3245-2
ZHX1203MB115THTR-ND
269-3245-1
Standard Package3,500