USD

Obsolete item.
ZHX1203MB115THTR, ZHX1403MA115THTR

ZHX1203MB115TH2090TR

Digi-Key Part Number
269-4499-2-ND - Tape & Reel (TR)
269-4499-1-ND - Cut Tape (CT)
Manufacturer
Zilog
Manufacturer Product Number
ZHX1203MB115TH2090TR
Supplier
Description
IRDA MODULE 115.2KBPS 7SMD
Detailed Description
115.2kbs (SIR) IRDA Transceiver Side View
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Data Rate
115.2kbs (SIR)
Link Range, Low Power
20cm
Orientation
Side View
Operating Temperature
-30°C ~ 85°C
Size
7.3mm x 2.8mm x 1.9mm
Standards
IrPHY 1.4
Shutdown
Yes
Idle Current, Typ @ 25°C
100µA
Voltage - Supply
2.4V ~ 3.6V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.6050
Non-Stock

Additional Resources
AttributeDescription
Other Names
269-4499-2
ZHX1203MB115TH209
ZHX1203MB115TH209-ND
269-4499-1
Standard Package3,500