USD

Obsolete item.
48-SS0P Pkg

ZGP323LSH4832C

Digi-Key Part Number
269-3612-ND
Manufacturer
Zilog
Manufacturer Product Number
ZGP323LSH4832C
Supplier
Description
IC MCU 8BIT 32KB OTP 48SSOP
Detailed Description
Z8 Z8® GP™ Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) OTP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Tube
Part Status
Obsolete
Core Processor
Z8
Core Size
8-Bit
Speed
8MHz
Connectivity
-
Peripherals
HLVD, POR, WDT
Program Memory Size
32KB (32K x 8)
Program Memory Type
OTP
EEPROM Size
-
RAM Size
237 x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295"", 7.50mm Width)
Number of I/O
32
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Non-Stock

Additional Resources
AttributeDescription
Other Names269-3612
Standard Package30