20-SOIC 0.295

ZGP323LES2032G

Digi-Key Part Number
269-4462-ND
Manufacturer
Zilog
Manufacturer Product Number
ZGP323LES2032G
Supplier
Description
IC MCU 8BIT 32KB OTP 20SOIC
Detailed Description
Z8 series Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) OTP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Tube
Part Status
Obsolete
Core Processor
Z8
Core Size
8-Bit
Speed
8MHz
Connectivity
-
Peripherals
HLVD, POR, WDT
Number of I/O
16
Program Memory Size
32KB (32K x 8)
Program Memory Type
OTP
EEPROM Size
-
RAM Size
237 x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names
269-4462
ZGP323LES2032G-ND
Standard Package38