USD

Obsolete item.
ZEPIR0AAS01SBCG

ZEPIR0AAS01SBCG

Digi-Key Part Number
269-4710-ND
Manufacturer
Zilog
Manufacturer Product Number
ZEPIR0AAS01SBCG
Supplier
Description
BOARD COMPUTER SGL EPIR ZDOT
Detailed Description
Sensor PIR (Passive Infrared) 197" (5m) 16.4'
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Box
Part Status
Obsolete
Sensor Type
PIR (Passive Infrared)
Sensing Distance
197"" (5m) 16.4'
Output Type
Digital
Voltage - Supply
2.7V ~ 3.6V
Trigger Type
External
Features
-
Package / Case
-
Operating Temperature
0°C ~ 70°C (TA)
Detection Pattern
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A992A
HTSUS9030.82.0000
Price and Procurement

Additional Resources
AttributeDescription
Other Names269-4710
Standard Package1