cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZAURA915100MODG

Digi-Key Part Number
ZAURA915100MODG-ND
Manufacturer
Zilog
Manufacturer Product Number
ZAURA915100MODG
Supplier
Description
MOD RF ZAURA LED DVR 915MHZ
Detailed Description
ZAURA RF Wireless Module series Transceiver, ISM Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Box
Part Status
Active
Type
Transceiver, ISM
Frequency
915MHz
For Use With/Related Products
ZAURA RF Wireless Module
Supplied Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A992A
HTSUS9030.82.0000
Additional Resources
AttributeDescription
Standard Package1